The Digitus DN-652103-1 10/100/1000 base-TX to 1000 base-FX industrial media converter extends the communication distance with stable power via fiber optic cable. The Digitus DN-652103-1-series is especially fitted with long-life components and a robust casing, in order to work reliably in electrically rough and climate-demanding environments. The industry-compatible media converter offers a high degree of immunity to electromagnetic interference and strong current surges, as usually occur in factories or traffic control cabinets on the sidewalk. The operation in the temperature range of -40℃ to 80℃ enables the use of Digitus DN-652103-1-series in almost all difficult environments. Digitus DN-652103-1 10/100/1000 base-TX to 1000 base-FX industrial media converter series efficiently converts data between 10/100/1000 base-TX and 1000 base-FX network. The Digitus DN-652103-1-series offers flexibility for all types of 10/100/1000 Mbps Ethernet-media on RJ-45-ports and a highly stable glass-fiber power. The Digitus DN-652103-1-series is housed in a compact IP40-casing, which can be mounted either on a DIN-rail or in a control panel, in order to use the space in the switchboard efficiently. It provides an integrated power supply with a wide voltage range for worldwide operation. It also provides double redundant, polarity-reversed 12V DC to 48V DC power inputs for high-availability applications requiring double or backup power inputs."
This text is machine translated.