The Digitus DN-652104-1 10/100/1000 base-TX (PoE) on 1000 base-FX industrial media converter extends the communication distance with stable power via fiber optic cables. The media converter supports up to 30W PoE. The Digitus DN-652104-1 is specially equipped with long-life components and a robust housing for working reliably in electrically rough and climatic demanding environments. The industry-compatible media converter offers a high degree of immunity to electromagnetic interference and strong current surges, as usually occur in factory halls or in traffic control cabinets on the sidewalk. Since the switch can be operated in a temperature range of -40℃ to 80℃, it can be used in almost every difficult environment. Digitus DN-652104-1 10/100/1000 base-TX to 1000 base-FX industrial media converter series efficiently converts data between 10/100/1000 base-TX and 1000 base-FX network. The Digitus DN-652104-1 offers flexibility for all types of 10/100/1000 Mbps Ethernet media on RJ-45 ports and offers a very stable fiber optic performance. The Digitus DN-652104-1 is housed in a compact IP40 case, which can be mounted either on a DIN rail or in a control panel, in order to use the space in the switchboard efficiently. It has an integrated power supply with a wide voltage range for worldwide operation. It also provides two redundant, reversible 48V DC to 57V DC power supply inputs for high-availability applications that require two power inputs or spare power supplies."
This text is machine translated.