The Digitus® DN-80115-1 is a compact 16-port Gigabit switch for powerful network infrastructures with many wired devices. With 16 × 10/100/1000Base-T ports and a switching capacity of 32 Gbps, the device provides sufficient power reserves for parallel data transfer at high utilization. The switch operates as an unmanaged layer 2 device and does not require any configuration. Auto-negotiation automatically detects speed and duplex mode, while Auto MDI/MDI-X enables the use of different cable types without manual adjustment. The non-blocking architecture in combination with store-and-forward technology ensures a reliable, packet-tested data forwarding. IEEE 802.3x flow control (full duplex) as well as back pressure (half duplex) support a stable performance even at increased network load. The fan-less metal housing provides for a noiseless operation and reduces the mechanical wear parts. Through the 10" - compatibility (1HE) the switch is especially suitable for compact network cabinets, wall distributors or structured building wiring.
This text is machine translated.