The DIGITUS® 48 Port 1U Modular Patch Panel ensures a High Density with the benefit of 48 Keystone Jacks in just one height unit.
· Layout Keystone Entry: Straight
· Area of application: 19" cabinet
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for 483 mm (19") cabinet mounting
· Suitable for shielded Digitus® Keystone Modules and Couplers
· Central ground connection
· Plastic label field
· Technical properties:
· Housing material: 1.5 mm SPCC cold rolled stell sheet, powder-coated
· Material standard: EN 10 130(1991), BS 1449, NFA 36/401, DIN 1623, UNI 5866, UNE 36-086, SIS, JIS G 3141, ASTM, SAE
· Grounding bar material: Galvanized steel
· Grounding wire: 18 AWG, 40 cm
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)