The Digitus® CAT 6A connector for field mounting is a modern and high-quality RJ45 connector, which is not only distinguished by its extremely simple application, but also provides the field-ready assembly with reliable and time-saving support for every application. The fast installation in just 60 seconds without the special tools, as well as the enormous flexibility, makes it the perfect choice at all application places. It is suitable for all networks, from voice to 10 Gigabit Ethernet. Satisfied customers through fast and cost-saving installation, repair and maintenance are the logical consequence of this innovative RJ45 connector. Why is it complicated, if it's easy? See for yourself.
This text is machine translated.