The DIGITUS® Surface mount boxes for keystone outlets are the perfect solution to extend your data outlets. Available layouts: German, French, British.
· Layout keystone entry: 90° outlet
· Area of application: Cavity socket, trunking, surface mount box
· Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C
· General properties:
· Suitable for installation in trunking, flush and surface mount
· Integrated dust cover
· Plastic label field
· Design compatible to current switch ranges of switch manufacturers
· Technical properties:
· Wall outlet material: Die-cast metal
· Central plate material: ABS UL 94V-0
· Frame material: ABS UL 94V-0
· Surface mount box material: ABS UL 94V-0
· Physical properties:
· Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)