The growing demands on extending the fiber optic network to the home require products that allow easy and efficient installation of this network. The Digitus FTTH installation kit is a solution that allows an easy expansion and completion of the fiber optic network in the house. The simplicity of the installation results from the fact that the product is delivered with all the necessary components, thus eliminating the need to search for the components for the installation individually. The connection socket can be mounted at the desired place and the connection to the router is made easier, because the LC/APC-plugs are already included. The built-in fiber drop cable can then be pulled to connect to the home transfer point that will be mounted in the building as an entrance point for the fiber optic network. It provides additional connections and splicing capabilities to meet the requirements for scaling the number of fiber links.
This text is machine translated.