The DN-95347-2 PoE-switch offers an excellent solution for the efficient power supply of network components, which support the IEEE802.3af/at standard. With an impressive single port output power of up to 30W, it enables the reliable supply of PoE-enabled devices. Automatic detection and identification of standard PoE receivers make power smart and prevent potential damage from non-standard or conventional devices. By prioritization of the port power supply the module ensures a continuous power supply for critical network node points. The panel displays provide convenient monitoring of the work status and support in fault analysis. The module also supports VLAN and CCTV features to maximize flexibility in network applications. With the flow control for full-duplex operation and backpressure for half-duplex operation the module optimizes the data transmission efficiency. In all, the DN-95347-2 PoE-switch offers a powerful, intelligent and reliable solution for the power supply of network components, which justifies the today's requirements on modern network infrastructures.
This text is machine translated.