
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Server rack cabinet power strip
19 inch
1 U
PG socket
12
250 V AC
(L x W x H) 400 cm x 100 mm x 100 mm
16 A
2.00 m
Aluminium
1 pc(s)
Black
100 mm
100 mm
400 mm
400 cm
2.315
yes
Datasheet 1173535 Digitus DN-95405 19 inch 1 U PG socket Black
User & Safety Instructions 1173535 Digitus DN-95405 19 inch 1 U PG socket Black
Information 1173535 Digitus DN-95405 19 inch 1 U PG socket Black