
1HE aluminum socket strip, 7x CEE 7/5 16A plug, 250Vac 50/60Hz, with switch
Highlights & Details
- Perfect power distribution for your network and IT rack
- Built-in surge protection protects connected consumers from power surges.
- Sockets are rotated by 35°, this offers optimum space management and easy access
- Compact design, 19" 1RU housing
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Outlets
7
- Voltage (max.)
250 V
- Dim
(L x W x H) 4.5 x 48.3 x 4.4 cm
- Amperage
16 A
4000 W
- Cable length
2 m
- Material
Aluminium
Aluminium (anodized)
Aluminium/PVC
Aluminium rail
- Content
1 pc(s)
- Factory colour
Aluminium
Aluminium (anodised)
Black
Black (matt)
Black-silver
Black/silver
- Width
48.3 cm
- Height
4.4 cm
- Length
4.5 cm
- Rack size
483 mm (19")
- Weight
0.881
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207192 Digitus DN-95407-FR 19 inch Server rack cabinet power strip 1 U Suitable for (cabinet depths): > 300 mm Aluminium , Alum
Description
The Digitus® socket strips are the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirements of many applications in IT, network technology, laboratories as well as the home sector. The power strip can be mounted in the 19" area in the cabinet space-saving 1HE. An over-voltage protection protects the consumers against overvoltage. The integrated switch is provided with a cover, this protects against accidental disconnection of the socket strip.
This text is machine translated.
This text is machine translated.
Features
- Overvoltage-protection module against overvoltage
- Surge Protection : Nominal discharge current (In) - 5 kA
- Switches - secured against accidental switch-off
- Horizontal 19" installation in the rack
- Rotation of the cans 35°
- Housing: Aluminium profile
- Plastic components made of ABS UL-94V-0
- Input: Protective contact plug CEE 7/7, 230 V AC / 16 A
- Output 7 x CEE 7/5, max. 16 A per output
- Supply line: Cable cross-section: 1.5 mm², Length: 2 m.
- Dimensions: 482.6 mm (19") x 45 (1HE) x 45 mm (HxWxD)
Scope of delivery
- 1 socket strip
- 2 Mounting brackets
- 1 Safety instructions













