
Number
1U aluminum PDU, rackmount, 12 x C13 16A, 230VAC, 50/60Hz, Safety plug
Highlights & Details
- Perfect power distribution for your network and IT rack
- Compact design, 19" 1RU housing
- The socket offers an optimal place management and an easy access
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Socket type
IEC C13 10A
- Outlets
12
- Voltage (max.)
230 V
- Amperage
16 A
3680 W
- Cable length
2 m
- Material
Aluminium
Aluminium (anodized)
Aluminium/PVC
Aluminium rail
- Content
1 pc(s)
- Factory colour
Aluminium
Aluminium (anodised)
Black
Black (matt)
Black-silver
Black/silver
- Height
45 mm
- Depth
45 mm
- Length
482.6 mm
- Rack size
483 mm (19")
- Weight
0.877
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207195 Digitus DN-95426 19 inch Server rack cabinet power strip 1 U IEC C13 10A Suitable for (cabinet depths): > 300 mm Alumini
User & Safety Instructions
User & Safety Instructions 3207195 Digitus DN-95426 19 inch Server rack cabinet power strip 1 U IEC C13 10A Suitable for (cabinet depths): > 300 mm Alumini
Description
This text is machine translated.
Features
- Outputs IEC 60320 C13
- CEE7/7 input connector
- Installation: Rack 1U
- Output 3.6 kVA
- Phase: 1 ph
- Voltage: 230 V
- Current: 16 A
- Inch Form Factor (IEC 60297):482.6 mm (19")
- Horizontal 19" installation in the rack
- Housing: Aluminium profile
- Plastic components made of ABS UL-94V-0
- Input: Protective contact plug CEE 7/7, 230 V AC / 16 A
- Output: Device sockets 12 x IEC320 C13, max. 10 A per output
- Supply line: Cable cross-section: 1.5 mm², Length: 2 m.
- Dimensions: 482.6 mm (19") x 45 (1HE) x 45 mm (HxWxD)
Scope of delivery
- 1 socket strip
- 2 Mounting brackets
- 1 Safety instructions













