
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
14-day return policy included
1HE aluminum PDU, rack mount, 8 x C13, 2 x C19 16A, 230Vac, 50/60Hz, IEC C20 plug
Highlights & Details
- Perfect power distribution for your network and IT rack
- Optimum power distribution for connecting to a UPS (IEC-60320 C20 input plug)
- The socket offers an optimal place management and an easy access
- Built-in pull protection at every output, protects C13 and C19 standard cables from accidental disconnection
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Socket type
IEC C13 10A
- Outlets
8
- Voltage (max.)
230 V
- Dim
(L x W x H) 60 x 45 x 48.3 cm
- Amperage
16 A
3680 W
- Cable length
2 m
- Material
Aluminium
Aluminium (anodized)
Aluminium/PVC
Aluminium rail
- Content
1 pc(s)
- Factory colour
Aluminium
Aluminium (anodised)
Black
Black (matt)
Black-silver
Black/silver
- Width
45 cm
- Height
48.3 cm
- Length
60 cm
- Rack size
483 mm (19")
- Weight
1.109
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207196 Digitus DN-95427 19 inch Server rack cabinet power strip 1 U IEC C13 10A Suitable for (cabinet depths): > 300 mm Alumini
Description
The Digitus® socket strips are the perfect solution for your network or server cabinet. In terms of power distribution, the PDU meets the requirements of many applications in IT, networking and laboratories. The PDU can be used with their input plugs IEC60320 C13 and C19 Ideal as an additional 19" distribution for a UPS. The individual C13 and C19 outputs are equipped with a pull-out protection.
This text is machine translated.
This text is machine translated.
Features
- OUTPUTS: IEC 60320 C13, IEC 60320 C19
- Input connector IEC 60320 C20 INLET
- Installation: Rack 1U
- Output 3.6 kVA
- Phase: 1 ph
- Voltage: 230 V
- Current: 16 A
- Inch Form Factor (IEC 60297):482.6 mm (19")
- Pull-out protection at each output (for C13 and C19 standard cables)
- Horizontal 19" installation in the rack
- Housing: Aluminium profile
- Plastic components made of ABS UL-94V-0
- Input: Plug IEC60320 C20, 230 VAC / 16 A
- Output: Device sockets 8 x IEC320 C13, 2 x IEC60320 C19, pull-protection for each output integrated
- Supply line: Cable cross-section: 1.5 mm², Length: 2 m.
- Dimensions: 482.6 (19") x 45 (1HE) x 60 mm (HxWxD)
Scope of delivery
- 1 socket strip
- 2 Mounting brackets
- 1 Safety instructions














