
Highlights & Details
1HE aluminum PDU, rack mount, 8 x earthing contact 16A, 230Vac, 50/60Hz, IEC C20 plug
- Perfect power distribution for your network and IT rack
- Compact design, 19" 1RU housing
- Optimum power distribution for connecting to a UPS (IEC-60320 C20 input plug)
- Sockets are rotated by 45°, this offers optimum space management and easy access
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Socket type
PG socket
- Outlets
8
- Voltage (max.)
230 V
- Dim
(L x W x H) 60 x 45 x 48.3 cm
- Amperage
16 A
3680 W
- Cable length
2 m
- Material
Aluminium
Aluminium (anodized)
Aluminium/PVC
Aluminium rail
- Content
1 pc(s)
- Factory colour
Aluminium
Aluminium (anodised)
Black
Black (matt)
Black-silver
Black/silver
- Width
45 cm
- Height
48.3 cm
- Length
60 cm
- Rack size
483 mm (19")
- Weight
0.834
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207197 Digitus DN-95428 19 inch Server rack cabinet power strip 1 U PG socket Suitable for (cabinet depths): > 300 mm Aluminium
User & Safety Instructions
User & Safety Instructions 3207197 Digitus DN-95428 19 inch Server rack cabinet power strip 1 U PG socket Suitable for (cabinet depths): > 300 mm Aluminium
Description
This text is machine translated.
Features
- Outputs: CEE 7/3
- Input connector IEC 60320 C20 INLET
- Installation: Rack 1U
- Output 3.6 kVA
- Phase: 1 ph
- Voltage: 230 V
- Current: 16 A
- Inch Form Factor (IEC 60297):482.6 mm (19")
- Horizontal 19" installation in the rack
- Rotation of the cans 45°
- Housing: Aluminium profile
- Plastic components made of ABS UL-94V-0
- Input: Plug IEC60320 C20, 230 VAC / 16 A
- Output: Device sockets 8 x safety socket DIN 49440, max. 16 A per output
- Supply line: Cable cross-section: 1.5 mm², Length: 2 m.
- Dimensions: 482.6 mm (19") x 45 (1HE) x 45 mm (HxWxD)
Scope of delivery
- 1 socket strip
- 2 Mounting brackets
- 1 Safety instructions















