
Number
1U aluminum PDU, rack-mounted, 9 x C13 10A, 230VAC, 50/60Hz, IEC C14 insert, 10 A fuse
Highlights & Details
- Perfect power distribution for connecting to a UPS (IEC-60320 C14 input)
- Compact design, 19" 1RU housing
- 10A Input fuse protects the PDU and the connected loads against overload.
- The socket offers an optimal place management and an easy access
Technical specifications
- Product type
Server rack cabinet power strip
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
1 U
- Suitable for (cabinet depths)
> 300 mm
- Socket type
IEC C13 10A
- Outlets
9
- Voltage (max.)
230 V
- Dim
(L x W x H) 4.5 x 48.3 x 4.5 cm
- Amperage
10 A
2300 W
- Cable length
0 m
- Material
Aluminium
Aluminium (anodized)
Aluminium/PVC
Aluminium rail
- Content
1 pc(s)
- Factory colour
Aluminium
Aluminium (anodised)
Black
Black (matt)
Black-silver
Black/silver
- Width
48.3 cm
- Height
4.5 cm
- Length
4.5 cm
- Rack size
483 mm (19")
- Weight
0.678
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207198 Digitus DN-95429 19 inch Server rack cabinet power strip 1 U IEC C13 10A Suitable for (cabinet depths): > 300 mm Alumini
Description
This text is machine translated.
Features
- Outputs IEC 60320 C13
- IEC 60320 C14 insert
- Installation: Rack 1U
- Output 2.3 kVA
- Phase: 1 ph
- Voltage: 230 V
- Current 10 A
- Additional functions: Overload protection
- Inch Form Factor (IEC 60297):482.6 mm (19")
- Horizontal 19" installation in the rack
- 10A input fuse protects against overload
- Housing: Aluminium profile
- Plastic components made of ABS UL-94V-0
- Input IEC60320 C14, 230 Vac/10 A.
- Output: Device sockets 9 x IEC320 C13, max. 10 A per output
- Dimensions: 482.6 (19") x 45 (1HE) x 45 mm (HxWxD)
Scope of delivery
- 1 socket strip
- 2 Mounting brackets
- 1 Safety instructions












