The populated fiber distribution box is a special package designed for the management, completion and distribution of fiber optic cables, and is ideal for smaller applications with up to 12 fiber optic connections. The box can be used as distributor box in buildings and as well as domestic connection point. The box comes pre-assembled with all major components such as pigtails, adapters and splice cartridges, making it an out-of-the-box solution that simplifies installation and reduces setup time. With a capacity of up to 12 glass-fiber connections it is suitable for Ideal residential buildings, small companies or apartment buildings. Technicians can easily splice the incoming glass fibers to the pre-installed pigtail, connect the cables to the adapter and mount the box at the desired point.
This text is machine translated.