1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
124 - 370 V/DC
Rail mounted PSU (DIN)
90 V AC
127 V DC
5 V DC
264 V AC
370 V DC
2.4 A
2.4 A
12 W
Adjustable
5 V DC
Clamp
(L x W x H) 58 x 18 x 90 mm
78 g
5.5 V
4.5 V
+47 °C
DN-PWR-SST-125
1 pc(s)
Adjustable voltage output
18 mm
90 mm
58 mm
IP20
47 °C
-20 °C
DN-PWR-SST-125
80 %
yes
User & Safety Instructions 3791048 Digitus DN-PWR-SST-125 Rail mounted PSU (DIN) 5 V DC 2.4 A 12 W Content 1 pc(s)