
Highlights & Details
Industrial power supply, 48V DC, 240W AC-DC, metallic housing, rail mounting
- Alternating current input between 90V AC ~ 264V ACMountable on DIN rail TS-35/7.5 or TS-35/1548V DC output voltage240W output power
Technical specifications
- Residual vibration: 150mVp-p Adjustable output voltage 48V ~ 55V Tolerance of the output voltage: ±1.0% Line control ±0.5% Load control ± 1.0% Power outage by-pass time: 28ms/230VAC Input frequency range 47 ~ 63Hz Typical input AC current 1.3A/230VAC Switch-on current 35A/230VAC Leakage current: Less than 1mA/240VAC Rated output Overload protection 105 ~ 130% Overvoltage protection 56 ~ 65V Over heating protectionTemperature coefficient ±0.03%/°C. Operating temperature -20 to +60°C.Humidity 20 to 95% RHStorage temperature -40 to +85°C.
- Nominal input voltage
90 - 250 V/DC
- Type
DIN rail power supplies
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Inputs
1
- Input voltage
90 – 264 V/AC;
- Input voltage (max.)
264 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
240 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
48 V DC
- No. of outputs
2 x
- Connection
Screw terminal
- Dim
(L x W x H) 125.2 x 63 x 113.5 mm
- Weight
1000 g
- Output voltage (max.)
55 V DC
- Output voltage (min.)
48 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
50 °C
- Min. operating temperature (derating)
-20 °C
- Operating temperature (min.)
-20 °C
- Manufacturer part #
DN-PWR24048
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
63 mm
- Height
113.5 mm
- Length
125.2 mm
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Type
DN-PWR24048
- Efficiency
88 %
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2731344 Digitus DN-PWR24048 Rail mounted PSU (DIN) 48 V DC 5 A 240 W No. of outputs:2 x Content 1 pc(s)
Description
This text is machine translated.
Features
- 48V DC output voltage5A nominal output current0 ~ 5A Current output range
Scope of delivery
- Industrial power supplyQIG (Quick Installation Guide)





