
Digitus DS-12850 KVM changeover switch
Highlights & Details
- Enables the use of two computers with only one monitor As well as a mouse and a keyboard - clearer PC management With saved space and costs
- Supported by DisplayPort an ultra-HD resolution of 4096 x 2160 Pixel with HDR at a frame rate of 60-Hertz - Dolby True HD and DTS HD master audio provide for a Best possible sound experience
- In order to switch between the PCs, you can either use the switch on the KVM switch, use the existing remote control or trigger the switchover via hotkey
- The integrated USB hub is equipped with two USB 3.0 ports (USB A) on the front, which can be used for other peripheral devices - by means of sub-sampling: YUV 4:4:4 is guaranteed the best possible picture quality
- Also included in the delivery: Power supply, 2x USB 3.0 cable, 2x DP cable 1.2m, infrared remote control and receiver with cable, 2x mounting bracket for table or wall mounting, operating instructions
Technical specifications
- Inputs: 2 x DisplayPort™, 2 x USB B (3.0), 2 x audio input, 2 x audio output
- Output: 1 x DisplayPort™, 1 x HDMI®, 1 x audio input, 1 x audio output, 2 x USB A 2.0
- Additional connections Front side: 2 x USB A 3.0, 1 x audio input, 1 x audio output, infrared receiver, IR output
- Audio inputs/outputs: 3.5 mm stereo jack sockets
- LED front: power, 2 x online, 2 x selection of PC
- Switch: power on/off, switch PC1 / PC2
- HDMI version 2.0
- HDCP version: 2.2 / 1.4
- DisplayPort™ Version: 1.2
- UHD resolution 4096 x 2160p / 60 Hz
- Subsampling: RGB 4:4:4/ YCbCr 4:4:4/ YCbCr 4:2:2/ YCbCr 4:2:0
- Bandwidth DisplayPort™: 32.4 Gbps all channels (8.1 Gbps per channel), supports HDR
- Bandwidth HDMI®: 18 Gbps all channels (6 Gbps per channel), supports HDR
- Color depth DisplayPort™ 48 bit (all channels)
- Color depth HDMI®: 36 bit (all channels)
- Power supply power supply 100 - 240 V AC / 50/60 Hz, 0.4 A.
- Power supply KVM-Switch: 5 V / 3 A.
- Operating temperature: 0 °C ~ 45°C
- Operating humidity: 10% - 85% RH (non-condensing)
- Case material: metal
- Product type
KVM changeover switch
- No. of switchable PCs
2
- Video via
DisplayPort
HDMI
- Video resolution
3840 x 2160 Pixel
- Controller
Remote control
Keyboard
- Audio headphones
Yes
- Audio microphone
Yes
- No. of USB 2.0 ports
2 x
- Stackable
No
- Rack mount option
No
- Switch function
Remote control
Hot key
Key
Manual
- Distributor/switch features
Ultra HD compatibility
individually connectable
+ remote control
+ LED indicator lights
- Power supply (LOV)
mains-powered
via PSU
- Factory colour
Black
- Weight
372.8 g
- Length
7.5 cm
- Width
17.8 cm
- Height
2.9 cm
- Port
2+2 ports
- Dim
(L x W x H) 7.5 x 17.8 x 2.9 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347901 Digitus DS-12850 2+2 ports KVM changeover switch DisplayPort, HDMI Remote control, Keyboard 3840 x 2160 Pixel
User & Safety Instructions 2347901 Digitus DS-12850 2+2 ports KVM changeover switch DisplayPort, HDMI Remote control, Keyboard 3840 x 2160 Pixel
Description
This text is machine translated.
Features
- Inputs: 2 x DisplayPort, 2 x USB B (3.0), 2 x audio input, 2 x audio output
- Output 1 x DisplayPort, 1 x HDMI, 1 x audio input, 1 x audio output, 2 x USB A 2.0
- Additional connections Front side: 2 x USB A 3.0, 1 x audio input, 1 x audio output, infrared receiver, IR output
- Audio inputs/outputs 3.5 mm stereo jack sockets
- LED front side: Power, 2 x online, 2 x selection PC
- Switch: Power on/off, switch-over PC1 / PC2
- Supports hot-key switch
- HDMI version: 2.0
- HDCP Version 2.2/1.4
- DisplayPort™ Version: 1.2
- UHD resolution 3840 x 2160 / 60Hz
- Subsampling RGB 4:4:4/ YCbCr 4:4:4/ YCbCr 4:2:2/ YCbCr 4:2:0
- DisplayPort™ Bandwidth: 32.4 Gbps all channels (8.1 Gbps per channel), Supports HDR
- Bandwidth HDMI: 18 Gbps all channels (6 Gbps per channel), Supports HDR
- DisplayPort™ Color Depth 48-bit (all channels)
- Colour depth HDMI®: 36-bit (all channels)
- Power supply 100 - 240 V AC 0.6A 50/60Hz
- Power supply KVM switch: DC 5 V / 3 A
- Operating temperature: 0 °C ~ 45°C
- Operating humidity 10% - 85% RH (not condensing)
- Case material: metal
- Mounting bracket for wall mounting included
- External receiver for signals of the remote control included
- Dimensions 17.8 x 7.5 x 2.9 cm (W x D x H)
- Weight 372.8 g
- Colour, black
- Power consumption: 12W.
- DC plug size 5.5 x 2.5 x 7.5 mm
- DC connector electrode: Inside ( + ) , outside (-)
Scope of delivery
- 1 x KVM switch, 2-port, 4K60Hz, 2 x DP in, 1 x DP/HDMI out
- 1 x power supply for KVM switch
- 2 x USB 3.0 connection cable (USB B to USB A)
- 2 x DisplayPort™ Cable 1.2 m
- 1 x infrared remote control
- 1 x infrared receiver with connection cable
- 2 x mounting brackets for table / wall mounting
- 1x user manual













