
Digitus DS-12860 KVM changeover switch
Highlights & Details
- Enables the use of two computers with two monitors (dual display) As well as a mouse and a keyboard - clearer PC management With saved space and costs
- Supports a maximum Ultra HD resolution of 3840 x 2160 pixels At a frame rate of 30-Hertz - Dolby True HD and DTS HD master audio provides for the best possible sound experience
- The power supply of the KVM HDMI switch is ensured by USB, however an optional 9V/DC power supply can be used for power supply - through subsampling: YUV 4:4:4 is ensured for the best possible picture quality
- A USB 2.0 is located on the front of the switches (USB-A) Connection for other peripheral devices - status LED shows Current selections on the same page
- The delivery also includes two HDMI cables as well as two KVM cables (HDMI, USB, audio), plus a QIG for the quick installation and setup of the KVM switch
Technical specifications
- UHD resolution: 4K / 30 Hz (3840 x 2160p) / Subsampling: YUV 4:4:4
- Inputs: 4 x HDMI® inputs (2x2), 2 x USB B, 2 x audio combination sockets 3.5 mm jack (microphone, loudspeaker)
- Outputs (console): 2 x HDMI®, 2 x USB A (mouse, keyboard), 2 x stereo audio 3.5 m jack (microphone, speaker)
- Additional connection on the front side: 1 x USB A for other peripheral devices, such as printers or USB sticks
- HDMI version: 1.4b
- USB specification: USB 2.0 compliant (FullSpeed)
- Supported audio formats: Dolby True HD, DTS HD master audio
- Switching between the PCs: Switch on the front or hot keys
- Operating temperature: 0 °C ~ 80°C
- Storage temperature -20°C ~ 60°C.
- Operating humidity: 0 - 80% RH (non-condensing)
- Material casing: Metal
- Power supply Device: USB power supply or optional 9 V DC power supply
- Product type
KVM changeover switch
- No. of switchable PCs
2
- Video via
HDMI
- Video resolution
3840 x 2160 Pixel
- Controller
Remote control
Keyboard
- No. of USB 2.0 ports
1 x
- Switch function
Remote control
Hot key
Key
Manual
- Distributor/switch features
Ultra HD compatibility
individually connectable
+ remote control
+ LED indicator lights
- Power supply (LOV)
mains-powered
via PSU
- Factory colour
Black
- Weight
575 g
- Length
9.2 cm
- Width
13.2 cm
- Height
6.6 cm
- Port
2+1 ports
- Dim
(L x W x H) 9.2 x 13.2 x 6.6 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347902 Digitus DS-12860 2+1 ports KVM changeover switch HDMI Remote control, Keyboard 3840 x 2160 Pixel
User & Safety Instructions 2347902 Digitus DS-12860 2+1 ports KVM changeover switch HDMI Remote control, Keyboard 3840 x 2160 Pixel
Description
This text is machine translated.
Features
- Status LED on the front shows current configuration
- The device functions platform-independant, suitable for all operating systems
Scope of delivery
- 1 x KVM switch, 2-port, dual display, 4K, HDMI
- 2 x HMDI® cables
- 2x KVM cable (HDMI, USB, audio)
- 1 x QIG











