
Digitus DS-12862 KVM changeover switch
Highlights & Details
- Use two monitors, one mouse and one keyboard to control 2 computers with Dual display
- Supports a maximum UHD resolution of 4K / 60 Hz
- USB-connections for mouse and keyboard
- Audio connection for microphone / loudspeaker, supports Dolby True HD and DTS HD Master audio
- Integrated USB hub with USB A connection for more peripheral devices
- Switch between the PCs via a switch on the KVM switch or the keyboard hotkey
- LED status and function display on front
- The KVM Switch is supplied with power via the USB connection by a connected computer
- Real Plug and Play - no software or driver installation needed (BIOS hardware connection)
- Heavy duty metal casing
Technical specifications
- UHD resolution: 4K / 60 Hz (3840 x 2160p) / YUV subsampling: 4:4:4
- Inputs: 4 x DP inputs (2x2) ,2 x USB B, 2 x audio combination jack 3.5 mm jack (microphone, speaker)
- Outputs (console): 2 x DP®, 2 x USB A (mouse, keyboard), 2 x stereo audio 3.5m jack (microphone, speaker)
- Additional connection at front side: 1 x USB A for other peripheral devices, like printer or USB-sticks
- USB specification: Meets USB 2.0 (full speed)
- Supported audio formats: Dolby True HD, DTS HD Master audio
- Switching between PCs: Switch on the front side or hot keys
- Operating temperature: 0 °C ~ 80°C
- Storage temperature: -20°C ~ 60°C.
- Operating humidity 0 - 80% RH, non-condensing
- Material housing: Metal
- Power supply device: USB power supply or optional 9 V DC power supply (300mA, 5.5 x 2.1 mm plug)
- Dimensions 13.2 x 9.2 x 6.6 cm (WxDxH)
- Weight 580 g
- Product type
KVM changeover switch
- No. of switchable PCs
2
- Video via
DisplayPort
- Video resolution
3840 x 2160 Pixel
- Audio headphones
Yes
- Audio microphone
Yes
- No. of USB 2.0 ports
3 x
- Stackable
No
- Rack mount option
No
- Switch function
Automatic
Hot key
Manual
Key
- Distributor/switch features
individually connectable
LED display
Steel casing
+ audio ports
+ LED indicator lights
Multi view mode
Ultra HD compatibility
suitable for indoor use
PC-controlled
- Power supply (LOV)
mains-powered (optional)
via USB
- Factory colour
Black
- Weight
580 g
- Length
92 mm
- Width
132 mm
- Height
66 mm
- Port
2 ports
- Dim
(L x W x H) 92 x 132 x 66 mm
- Product type description
Switch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751135 Digitus DS-12862 2 ports KVM changeover switch DisplayPort 3840 x 2160 Pixel
Description
This text is machine translated.
Features
- UHD resolution: 4K / 60 Hz (3840 x 2160p) / YUV subsampling: 4:4:4
- Inputs: 4 x DP inputs (2x2) ,2 x USB B, 2 x audio combination jack 3.5 mm jack (microphone, speaker)
- Outputs (console): 2 x DP®, 2 x USB A (mouse, keyboard), 2 x stereo audio 3.5m jack (microphone, speaker)
- Additional connection at front side: 1 x USB A for other peripheral devices, like printer or USB-sticks
- USB specification: Meets USB 2.0 (full speed)
- Supported audio formats: Dolby True HD, DTS HD Master audio
- Switching between PCs: Switch on the front side or hot keys
- Status LED on front shows current configuration
- The device works platform-independent, suitable for all operating systems
- Material housing: Metal
- Power supply device: USB power supply or optional 9 V DC power supply (300mA, 5.5 x 2.1 mm plug)
- Dimensions 13.2 x 9.2 x 6.6 cm (W x D x H)
- Weight 580 g
- Power supply: Input: 100-240V AC, output: DC 9V / 300mA
- Power consumption: 2.7W.
- DC plug size 5.5 x 2.1mm
- DC connector electrode: Inside ( + ) , outside ( - )
Scope of delivery
- 2 x DisplayPort® cable 1.8 m
- 2 x KVM cable (DisplayPort®, USB, Audio) 1.8 m
- User manual.




