
Digitus DS-12882 KVM changeover switch
Highlights & Details
- DISPLAYPORT KVM SWITCH: With the KVM switch (keyboard-video-mouse) four computers can be controlled alternately at only one workstation – audio/video connections, mouse and keyboard can be connected with the other PC by pressing a buttonPLUG & Play: After connecting the USB, audio and DP cables, the KVM switch is ready for operation – thanks to the BIOS hardware connection, the installation of drivers and other software is not necessaryHD VIDEO: The KVM DisplayPort switch supports FreeSync, Subsampling and a maximum ultra-HD resolution of 4K at 30 Hz (3840 x 2160p) – audio signals are transmitted via 3.5 mm jack sockets
Technical specifications
- UHD resolution: 4K / 60 Hz (3840 x 2160p) / YUV subsampling: 4:4:4Inputs: 8 x DP inputs (4x2), 4 x USB B, 4 x audio combination jack 3.5 mm jack (microphone, speaker)Outputs (console): 2 x DP®, 2 x USB A (mouse, keyboard), 2 x stereo audio 3.5m jack (microphone, speaker)Additional connection at front side: 1 x USB A for other peripheral devices, like printer or USB-sticksUSB specification: Meets USB 2.0 (full speed)Supported audio formats: Dolby True HD, DTS HD Master audioSwitching between PCs: Switch on the front side or hot keysOperating temperature: 0 °C ~ 50 °CStorage temperature: -20°C ~ 60°C.Operating humidity 0 - 80% RH, non-condensingMaterial housing: MetalPower supply device: USB power supply or optional 9 V DC power supply (300mA, 5.5 x 2.1 mm plug)Dimensions 20.2 x 11.0 x 6.6 cm (WxDxH)Weight: 920 g
- Product type
KVM changeover switch
- No. of switchable PCs
4
- Video via
DisplayPort
- Video resolution
1920 x 1080 Pixel
1920 x 1200 Pixel
1920 x 1280 Pixel
1920 x 1440 Pixel
2560 x 1080 Pixel
2560 x 1280 Pixel
2560 x 1440 Pixel
2560 x 1600 Pixel
3840 x 1080 Pixel
3840 x 1600 Pixel
Show more
- Controller
Keyboard
USB
- Audio headphones
Yes
- Audio microphone
Yes
- No. of USB 2.0 ports
3 x
- Stackable
No
- Rack mount option
No
- Switch function
Automatic
Hot key
Manual
Key
- Distributor/switch features
individually connectable
LED display
Steel casing
+ audio ports
+ LED indicator lights
Multi view mode
Ultra HD compatibility
suitable for indoor use
PC-controlled
- Power supply (LOV)
mains-powered (optional)
via USB
- Factory colour
Black
- Weight
920 g
- Length
110 mm
- Width
202 mm
- Height
66 mm
- Port
4 ports
- Dim
(L x W x H) 110 x 202 x 66 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751397 Digitus DS-12882 4 ports KVM changeover switch DisplayPort Keyboard, USB 1920 x 1080 Pixel, 1920 x 1200 Pixel, 1920 x 12
Description
This text is machine translated.
Features
- FUNCTION: With the additional USB-port on the front side USB-stick, Headset or printer can also be used alternately – Ideal for frequent change between laptop, PC or gaming console in the home office, office or gaming roomPOWER SUPPLY: The KVM switch is supplied with power via the existing USB connection of the active PC – Optionally an external 9 V DC power supply can be connected (not included in the delivery)
Scope of delivery
- 4 x DisplayPort® cable
- 4 x KVM cable (DisplayPort, USB, audio)
- User manual.





