
Highlights & Details
4K HDMI Extender Set, IP-enabled, up to 120m, POE powered, UHD 4K/30Hz support, supports remote control
- Extends 4K video content up to 120 m (point-to-point connection) with a CAT-6 cable
- Extension of the HDMI signal (unlimited distance) via the existing local network infrastructure or by means of additional PoE switches (IP connection)
- Use additional receiver units (DS-55125) and their existing network infrastructure or by means of additional PoE switches to display their video contents on up to 253 screens (point-to-multipoint connection)
Technical specifications
- HDMI bandwidth 10.2 Gbps (max.)
- HDMI version 1.4
- HDCP version 1.4
- Resolutions: 4K (30 Hz), 1080p, 1080i, 720p, 576p, 576i, 480p, 480i
- Operating temperature: 0°C to 60°C
- Product type
HDMI extender set
- Supported monitors
1
- Interfaces (input)
HDMI™
RJ45
- Interfaces (output)
RJ45
HDMI™
- Resolution (max.)
3840 x 2160 p
- Power supply (LOV)
Power over Ethernet (PoE)
- Distributor/switch features
Ethernet extender
Steel casing
Ultra HD compatibility
+ remote control
+ LED indicator lights
+ built-in Ethernet piort
wall mount option
- Factory colour
Black
- Weight
280 g
- Width
119 mm
- Height
94 mm
- Depth
24 mm
- Dim
(W x H x D) 119 x 94 x 24 mm
- Port
1 port
- Supported audio file formats
LPCM 2.0
LPCM 5.1
LPCM 7.1
- Type A
HDMI plug
- Type B
HDMI plug
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2114706 Digitus DS-55124 1 port HDMI extender set Ethernet extender, Steel casing, Ultra HD compatibility, + remote control, + L
Description
This text is machine translated.
Features
- Full power supply via PoE switch - no external power supply required
- Supports CAT 5, CAT 5e and CAT 6 network cable
- Supports 4K (30Hz), 3840x2160p resolution
- Integrated bi-directional IR-interface - simple remote control of the input source
- Supports HDTV
- Supports Deep Color (24 bit)
- Supports uncompressed audio signals such as LPCM.
- Metal enclosure
- Suitable for wall mounting
- Compact size, easy handling and installation
Scope of delivery
- 1x HDMI Extender transmitter unit
- 1x HDMI Extender receiver unit
- 1x IR transmitter unit
- 1x IR receiver unit
- User manual





