
Digitus DS-55204 HDMI™, Infrared Extension via RJ45 network cable 60 m
Highlights & Details
- Extends 4K2K/60Hz video content to up to 30m
- Extends 4K2K/30Hz video content to up to 60m
- Supports Ultra HD (60Hz), 4096 x 2160p resolution
- Integrated IR-interface - simple control of the input source with a remote control
- Supports CAT 6, CAT 6A network cable
- Supports HDCP 2.2
Technical specifications
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
HDMI™
Infrared
- Interfaces (output)
HDMI™
Infrared
- Features
HDMI output (loop-through)
built-in amplifier
- Resolution (max.)
4096 x 2160 p
- Range (max.)
60 m
- Factory colour
Black
- Weight
160 g
- Length
77.5 mm
- Width
56 mm
- Height
27 mm
- Dim
(L x W x H) 77.5 x 56 x 27 mm
- Cable length
60 m
- Version
Cable
- Type A
HDMI plug
- Type B
HDMI plug
- Cable use
Networks
- Cable specs
HDMI 2.0
- Connection type
HDMI
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881756 Digitus DS-55204 HDMI™, Infrared Extension via RJ45 network cable 60 m
User & Safety Instructions
User & Safety Instructions 1881756 Digitus DS-55204 HDMI™, Infrared Extension via RJ45 network cable 60 m
Conformity certificate
Conformity certificate 1881756 Digitus DS-55204 HDMI™, Infrared Extension via RJ45 network cable 60 m
Description
This text is machine translated.
Features
- Extends 4K2K/60Hz video content to up to 30m
- Extends 4K2K/30Hz video content to up to 60m
- Supports Ultra HD (60Hz), 4096 x 2160p resolution
- Integrated IR-interface - simple control of the input source with a remote control
- Supports CAT 6, CAT 6A network cable
- Supports HDCP 2.2
- Offers simple and fast distribution for HDMI video signals - Place your screens wherever you want
- Resolutions: 4K (60Hz), 4K (30Hz), 1080p, 1080i, 720p, 576p, 576i, 480p, 480i
- LED status display.
- Max. Transmission rate 18 Gbps
- Color depth: 12 bits
- Supports compressed audio signals such as DTS Digital, Dolby Digital (including DTS-HD and Dolby True HD)
- Supports uncompressed audio signals such as LPCM.
- High-quality aluminium enclosure
- Compact size, easy handling and installation
- POWER SUPPLY: DC 5V/1A
- Dimensions (1x unit): L 7.7 x W 5.6 x H 2.7 cm
- Colour: Black
Scope of delivery
- 1x 4K HDMI Extender transmitter unit
- 1x 4K HDMI Extender receiver unit
- 2x power supply: DC 5V/1A
- 1x IR transmitter unit
- 1x IR receiver unit
- 1x user manual










