
Digitus 8K HDMI switch, 5x1
Highlights & Details
- Convenient switching between 5 signal sources via remote control, on the device itself or via automatic detection
- Additional HDMI-connections for your output device - 5 signal sources via only 1 HDMI connection/cable at the screen
- Power supply via USB-C cable (included)
- Max. Resolution 8K/60Hz (4:4:4)
- Video bandwidth 48 Gbps
- Supports high dynamic range (HDR)
- Supports HDCP 2.3
- Supports CEC (Consumer Electronics Control)
- Supports Deep Colour (36 bit)
- HDMI 2.1
Technical specifications
- Max. Resolution 8K/60Hz (7680 × 4320 pixels)
- Video bandwidth 48 Gbps
- Operating temperature 0 -70°
- Power consumption: Approx. 5W
- Number of outputs 1
- Number of inputs: 5
- Number of status LEDs: 8
- Product type
HDMI switch
- Supported monitors
5
- Interfaces (input)
HDMI™
HDMI® input
- Interfaces (output)
HDMI™
HDMI® output
- No. of inputs
5 x
- No. of outputs
1 x
- Switch function
Remote control
Automatic
Manual
- Resolution (max.)
7680 x 4320 p
- Distributor/switch features
LED display
+ remote control
Ultra HD compatibility
Steel casing
individually connectable
+ LED indicator lights
- Factory colour
Black
Black (metallic)
- Power supply (LOV)
via PSU
via USB
- Width
62 mm
- Height
14 mm
- Depth
160 mm
- Weight
215 g
- Resolutions (max.)
UHD 8K @ 60 Hz
- Port
1+5 ports
- Supported audio file formats
DTS
LPCM 2.0
LPCM 5.1
LPCM 7.1
Dolby-AC3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3333878 Digitus DS-55334 1+5 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually
User & Safety Instructions
User & Safety Instructions 3333878 Digitus DS-55334 1+5 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually
Description
This text is machine translated.
Features
- Convenient changeover between 5 signal sources
- Additional HDMI-connections for your output device
- Power supply via USB-C cable (included)
- Supports high dynamic range (HDR)
- Supports HDCP 2.3
- Supports CEC (Consumer Electronics Control)
- Supports Deep Colour (36 bit)
- Supports compressed (e.g. DTS, Dolby Digital) and uncompressed audio formats (for example LPCM)
- HDMI 2.1
- Colour, black
- HDTV standard ultra HD 8K
- Signal output HDMI
- Signal input: HDMI
- HDMI video output
Scope of delivery
- 1x remote control (2x AAA battery, not included)
- 1x USB-C cable (1.0 m)
- 1x QIG











