
Digitus 4K HDMI splitter, 1x8
Highlights & Details
- Distributes a HDMI signal on 8 TVs/monitors/video projector
- EDID management: Automatic/copy/down scaler
- Max. Resolution: 4K/60Hz (4:4:4)
- Video bandwidth 18 Gbps
- Supports high dynamic range (HDR)
- Supports HDCP 2.2
- Supports Deep Colour (36 bit)
- HDMI 2.0
Technical specifications
- Max. Resolution: 4K/60Hz (4:4:4)
- Video bandwidth 18 Gbps
- Operating temperature 0 -70°
- Power consumption: Approx. 10W
- Number of ports: 8
- Number of status LEDs: 12
- HDTV resolution max. 3840 x 2160 Pixel, 60Hz
- Product type
HDMI splitter
- Supported monitors
8
- No. of inputs
1 x
- Interfaces (input)
HDMI™
- No. of outputs
8 x
- Interfaces (output)
HDMI™
- Resolution (max.)
3840 x 2160 p
- Switch function
Key
- Power supply (LOV)
via mains outlet
- Distributor/switch features
LED display
+ LED indicator lights
Steel casing
individually connectable
Ultra HD compatibility
- Factory colour
Black
- Weight
387 g
- Width
84 mm
- Height
15 mm
- Depth
228 mm
- Dim
(W x H x D) 84 x 15 x 228 mm
- Port
8 + 1 ports
- Supported audio file formats
Dolby-AC3
DTS
LPCM 2.0
LPCM 5.1
LPCM 7.1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3333874 Digitus DS-55338 8 + 1 ports HDMI splitter LED display, + LED indicator lights, Steel casing, individually connectable,
User & Safety Instructions
User & Safety Instructions 3333874 Digitus DS-55338 8 + 1 ports HDMI splitter LED display, + LED indicator lights, Steel casing, individually connectable,
User & Safety Instructions 3333874 Digitus DS-55338 8 + 1 ports HDMI splitter LED display, + LED indicator lights, Steel casing, individually connectable,
Description
This text is machine translated.
Features
- Distributes a HDMI signal on 8 TVs/monitors/video projector
- EDID management: Automatic/copy/down scaler
- Supports high dynamic range (HDR)
- Supports HDCP 2.2
- Supports Deep Colour (36 bit)
- Supports compressed (e.g. DTS, Dolby Digital, etc.) and uncompressed audio formats (e.g. LPCM, etc.)
- HDMI 2.0
- Colour, black
- HDTV standard ultra HD 4K
- Signal output HDMI
- Signal input: HDMI
- HDMI video output
Scope of delivery
- 1x power supply (5V/2A, 1.2 m)
- 1x QIG



