
Digitus DS-55340 HDMI splitter, 8K/60Hz (4:4:4), Toslink, stereo, EDID control
Highlights & Details
- Distributes a HDMI signal on 4 TVs/monitors/video projector
- Audio extractor: Toslink/stereo (3.5 mm) – uncoupling and separate playback of the audio signal
- EDID-switch / management
- Downscaler mode (8K to 4K or 2K) - If the resolution is scaled down, no display remains black
- Max. Resolution 8K/60Hz (4:4:4)
- Video bandwidth 48 Gbps
- Supports high dynamic range (HDR)
- Supports HDCP 2.3
- Supports Deep Colour (36 bit)
- HDMI 2.1
Technical specifications
- Product type
HDMI splitter
- Supported monitors
4
- No. of inputs
1 x
- Interfaces (input)
HDMI® 2.1
- No. of outputs
6 x
- Interfaces (output)
HDMI® 2.1
Audio 2.0 (3.5 mm jack)
Toslink
- Resolution (max.)
7680 x 4320 p
- Switch function
Manual
Key
- Power supply (LOV)
mains-powered
- Distributor/switch features
individually connectable
LED display
+ LED indicator lights
Ultra HD compatibility
suitable for indoor use
Steel casing
- Factory colour
Black
- Weight
285 g
- Width
71 mm
- Height
18 mm
- Depth
188 mm
- Dim
(W x H x D) 71 x 18 x 188 mm
- Port
4 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3347391 Digitus DS-55340 4 ports HDMI splitter individually connectable, LED display, + LED indicator lights, Ultra HD compatibi
User & Safety Instructions
User & Safety Instructions 3347391 Digitus DS-55340 4 ports HDMI splitter individually connectable, LED display, + LED indicator lights, Ultra HD compatibi
Description
This text is machine translated.
Features
- Distributes a HDMI signal on 4 TVs/monitors/video projector
- Audio extractor: Toslink/stereo (3.5 mm) – uncoupling and separate playback of the audio signal
- EDID-switch / management
- Supports high dynamic range (HDR)
- Supports HDCP 2.3
- Supports Deep Colour (36 bit)
- HDMI 2.1
- 1x HDMI input (8K/60Hz)
- 4x HDMI output (8K/60Hz)
- 1x Toslink
- 1 x 3.5 mm audio
- 1x DC / 5V input - power supply connection
- 5 status LEDs
- 1x EDID switch
- 1x micro USB input - service
- Housing: metal
- Colour, black
- Signal output HDMI
- Signal input: HDMI
- HDMI video output
Scope of delivery
- Power supply (5V/2A), 1.2 m
- QIG








