
Digitus 4x2 HDMI matrix switch/multi-viewer, 4K/30Hz
Highlights & Details
- Switching between up to 4 HDMI sources and 2 playback devices via remote control, the device itself or via RS232 control
- Multi-Viewer: 6 modes for individual display of the sources at HDMI output A (primary) or at HDMI output A & B simultaneously (secondary) via remote control or at the device itself
- Audio extractor: Toslink/stereo (3.5 mm) – uncoupling/separate playback of the audio signal
- Max. 4K/30Hz resolution
- RS232 control via micro USB connection
- Scaler (switch) - adaptation of the HDMI output resolution (1080p, 1600p, 4K/30Hz)
- Separate on / off switch
- Video bandwidth 10.2 Gbps
- HDCP 1.4
- HDMI 1.4
Technical specifications
- Max. 4K/30Hz (3840 x 2160 pixels) resolution
- Video bandwidth 10.2 Gbps
- Operating temperature 0 -70°
- Power consumption: Approx. 5W
- Number of outputs: 2
- Number of inputs: 4
- Number of status LEDs: 9
- Number of switches: 5
- Product type
HDMI switch
- Supported monitors
4
- Interfaces (input)
HDMI™
HDMI® input
- Interfaces (output)
HDMI™
HDMI® output
- No. of inputs
4 x
- No. of outputs
2 x
- Switch function
Remote control
Automatic
Manual
- Resolution (max.)
3840 x 2160 p
- Distributor/switch features
LED display
+ remote control
Ultra HD compatibility
Steel casing
individually connectable
+ LED indicator lights
- Factory colour
Black
Black (metallic)
- Power supply (LOV)
via PSU
via USB
- Width
91 mm
- Height
18.5 mm
- Depth
214 mm
- Weight
450 g
- Resolutions (max.)
UHD 4K @ 60 Hz
- Port
4+2 ports
- Supported audio file formats
DTS
LPCM 2.0
LPCM 5.1
LPCM 7.1
Dolby-AC3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3333879 Digitus DS-55345 4+2 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually
User & Safety Instructions
User & Safety Instructions 3333879 Digitus DS-55345 4+2 ports HDMI switch LED display, + remote control, Ultra HD compatibility, Steel casing, individually
Description
This text is machine translated.
Features
- Switching between up to 4 HDMI sources and 2 playback devices via remote control, the device itself or via RS232 control
- Multi-Viewer: 6 modes for individual display of the sources at HDMI output A (primary) or at HDMI output A & B simultaneously (secondary)
- Audio extractor: Toslink/stereo (3.5 mm) – uncoupling/separate playback of the audio signal
- RS232 control via micro USB connection
- Scaler (switch) - adaptation of the HDMI output resolution (1080p, 1600p, 4K/30Hz)
- Separate on / off switch
- HDCP 1.4
- HDMI 1.4
- Colour, black
- HDTV standard ultra HD 4K
- Signal output HDMI
- Signal input: HDMI
- HDMI video output
Scope of delivery
- 1x remote control
- 1x power supply (5V/1A, 1.2 m) with screw connector
- 1x QIG








