
Number
Digitus DS-55350 HDMI™, HDMI® input, HDMI® output, SFP, PSU connector, RS232, Micro USB, Headphone jack (3.5 mm) HDMI extender via FO cable 40000 m
Highlights & Details
- High range: AV signal transmission via fiber optic cable – single mode up to 40 km, multi-mode up to 300 m – point-to-point connection
- Flexible & powerful via IP: Use of existing 1G network infrastructure or use 1G network switches for signal transmission in an unlimited distance possible - Cascading
- SFP-Modules available separately (not included) - LC Singlemode (SM): DN-81002, LC Multimode (MM): DN-81000
- Wide compatibility: Supports LC & SC SFP modules, single-mode and multimode fiber optic cables
- Excellent picture quality: Transfer in UHD of up to 4K/60Hz (3840x2160p) with low latency of 80-140 ms
- Additional audio output: 3.5 mm stereo port for a separate audio transmission
- HDMI loop-out: Connect a local monitor to the transmitter unit (TX)
- IR interface allows remote control of the input source from the output screen
Technical specifications
- Max. Resolution ultra HD 4K/60Hz (3840×2160p)
- Max. Range: Single mode (SM) up to 40 km, multi-mode (MM) up to 300 m.
- Max. Video bandwidth 18 Gbps
- Latency 80–140 ms
- Max. HDMI cable length 5 m
- Operating temperature: -10 °C to + +50 °C.
- Power consumption: TX approx. 7.5 W, RX approx. 7.5 W
- Dimensions (per unit) 10.6 × 10.3 × 2.6 cm
- Weight TX 290 g, RX 286 g
- Product type
HDMI extender
- Transfer type
via FO cable
- Interfaces (input)
HDMI™
HDMI® input
HDMI® output
SFP
PSU connector
RS232
Micro USB
Headphone jack (3.5 mm)
- Interfaces (output)
HDMI™
HDMI® output
SFP
PSU connector
RS232
Micro USB
Headphone jack (3.5 mm)
- Features
built-in LED display
- Resolution (max.)
3840 x 2160 p
- Range (max.)
40000 m
- Factory colour
Black
- No. of outputs
1 x
- No. of inputs
1 x
- Supported monitors
1
- Power supply (LOV)
via PSU
Documents & Downloads
Datasheet
Datasheet 3462079 Digitus DS-55350 HDMI™, HDMI® input, HDMI® output, SFP, PSU connector, RS232, Micro USB, Headphone jack (3.5 mm) HDMI ex
User & Safety Instructions
User & Safety Instructions 3462079 Digitus DS-55350 HDMI™, HDMI® input, HDMI® output, SFP, PSU connector, RS232, Micro USB, Headphone jack (3.5 mm) HDMI ex
Description
This text is machine translated.
Features
- Supports HDMI 2.0
- Supports HDCP 2.2 / 1.4
- Suitable for wall mounting
- Protection against: Short circuit, overvoltage, ESD
Scope of delivery
- 1x transmitter unit
- 1x receiver unit
- 2x power supply, EU plug (DC 5V/2A, 1.2 m)
- 2x IR cable/extension (1.0 m)
- 1x attachment material wall mounting brackets, screws)
- 2 x RS232 terminal Block
- 2x ground screws
- 1x user manual







