
Number
Digitus HDMI KVM extender set, 4K/30Hz
Highlights & Details
- Loss-free HDMI signal transmission in UHD 4K/30Hz (3840 x 2160p) up to 40 m via CAT6 (or higher) network cable
- Loss-free HDMI signal transmission in Full HD (1080p/60Hz) up to 70 m over CAT6 (or higher) network cable
- Ultra Low Latency - almost latency-free image playback (10-20 ms) and uncompressed AV-signal transmission
- Additional connectivity & control: KVM-function for connecting mouse & keyboard at the receiver side
- Flexible installation thanks to PoC support: Only the transmitter unit must be powered from an external power supply unit
- Supports point-to-point connections
- Supports CAT6 (or higher) network cable
- Plug & Play installation
Technical specifications
- Max. Resolution ultra HD 4K/30Hz (3840 × 2160p)
- Max. Range 4K/30Hz 40 m
- Max. Range 1080p/60Hz 70 m.
- Max. Video bandwidth 10.2 Gbps
- Latency 10–20 ms
- Max. HDMI cable length 5 m
- Operating temperature: -20 °C to +60°C
- Power consumption (TX + RX): About 10 W.
- Dimensions (1 unit) 7.5 × 6.0 × 2.0 cm
- Weight (1 unit): 123 g
- Product type
HDMI extender
- Transfer type
via RJ45 network cable
- Interfaces (input)
HDMI™
HDMI® input
USB
USB type A
USB A (USB 1.1)
RJ45
- Interfaces (output)
HDMI™
HDMI® output
USB
USB type A
USB A (USB 1.1)
RJ45
- Features
KVM function
built-in LED display
- Resolution (max.)
3840 x 2160 p
- Range (max.)
40 m
- Factory colour
Black
- Weight
0.58 kg
- No. of outputs
1 x
- No. of inputs
1 x
- Supported monitors
1
- Power supply (LOV)
via PSU
- Type A
HDMI plug
- Type B
HDMI plug
- Connection type
HDMI
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462070 Digitus DS-55357 HDMI™, HDMI® input, USB, USB type A, USB A (USB 1.1), RJ45 HDMI extender via RJ45 network cable 40 m
User & Safety Instructions
User & Safety Instructions 3462070 Digitus DS-55357 HDMI™, HDMI® input, USB, USB type A, USB A (USB 1.1), RJ45 HDMI extender via RJ45 network cable 40 m
Description
This text is machine translated.
Features
- Supports CAT6 or higher network cable
- HDMI 1.4
- HDCP 1.4
- Supports HDR10 (High Dynamic Range)
- Protection: Against ESD (electrostatic discharges)
- Connections in the transmitter unit (TX):
- 1 × HDMI input (4K/30Hz) – signal source
- 1 × RJ45 output (Gigabit Ethernet) – CAT transfer cable
- 1 × USB-A (1.1) – SIGNAL SOURCE (PC)
- 1 × power supply connection (DC 5V/2A) – external power supply
- 1 × Reset button
- 2 × Status LED
- Receiver unit connections (RX):
- 1 × HDMI output (4K/30Hz) – display
- 1 × RJ45 input (Gigabit Ethernet) – CAT transmission cable
- 2 × USB-A (1.1) – Mouse & keyboard
- 1 × Reset button
- 2 × Status LED
- Housing: metal
- Colour, black
Scope of delivery
- 1x transmitter unit
- 1x receiver unit
- 1x power supply, EU plug (DC 5V/2A, 1.2 m)
- 1x USB cable (1.2 m)
- 1x user manual






