
4K All-In-One Video Bar Pro – video conferencing system, ePTZ, AI, 4x microphone/1x speaker + 1x desktop microphone
Highlights & Details
- 4K Ultra-HD ePTZ (electronic pan-tilt-zoom) camera
- Ultra wide-angle lens – 120° diagonal, 110° horizontal, 78° vertical
- 4K Ultra HD video calls (up to 3840 x 2160 pixels / 30 frames per second)
- 2.8" sensor (Sony IMX415), 8 MP
- Auto framing, Smart Zoom (4x digital Zoom) & AI face/speaker tracking – thanks to AI (artificial intelligence) the video bar automatically adjusts camera position, focus and Zoom to put the participants in the picture optimally
Technical specifications
- Voice Pick Up (audio range): 5 m / 3 m
- Frequency 20 Hz - 24 KHz
- Sensitivity -26 dB / -32 dB
- SPL (Sound Pressure Level) 120 dB max. / 115 db max.
- Speaker details:
- 5W max. output power
- Resistance 4 ohms
- Frequency 20 Hz - 24 KHz
- Dimensions video bar: W 40 x D 7.5 x H 9.2 cm
- Weight Video Bar: 1 kg
- Colour: Black/Grey.
- Dimensions Additional microphone: D 12 x H 3 cm
- Weight of additional microphone 155 g
- Colour: Black/Grey.
- Product type
4K video conferencung solution
- Interfaces
Audio stereo (3.5 mm jack)
Audio line in
Audio line out
Gigabit LAN (1 Gbps)
HD Audio
Gigabit LAN (1 Gbps)
RJ45
USB
USB C®
USB A (USB 3.2 1st gen)
Show more
- Sensor type
2.8" Sony IMX415
- Interpolated photo
3840 x 2160 Pixel
- Pic resolution
3840 x 2160 Pixel
- Video resolution
3840 x 2160 Pixel
- Frames per second
30
- Features
Loudspeaker
Microphone
AI-based fast auto-tracking
Stand
Stereo microphone
Voice tracker microphone (up to 5 m coverage)
- Base
Yes
- Clamp holder
No
- Factory colour
Black
- Width
400 mm
- Height
92 mm
- Depth
75 mm
- Dim
(W x H x D) 400 x 92 x 75 mm
- Weight
1000 g
- Version
Cable
- Cable use
PC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895481 Digitus DS-55580 4K video conferencung solution 3840 x 2160 Pixel Loudspeaker, Microphone, AI-based fast auto-tracking,
Description
This text is machine translated.
Features
- Beamforming microphones - 4 integrated beamforming microphones for voice recording and 5 m audio range (Voice Pick-Up)
- Digital Noise Reduction & Acoustic Echo Cancellation - Suppresses unwanted background noises and eliminates echoes
- Additional table microphone included - additional 3 m voice pick-up (audio range), connection to the video bar via network cable (10 m, included)
- Hi-Fi speaker with 5 W max.
- Remote control inclusive for comfortable control of the functions
Scope of delivery
- 1x additional microphone
- 1x USB connection cable (USB-C - USB A, 5 m)
- 1x network cable (10 m)
- 1x remote control (2x AAA battery, not included)
- 1x power supply (12V/2A)
- 1x user manual
System requirements
- Compatible with Windows 7 or higher, MacOS 10.10 or higher, ChromeOS, Android 5.0 or higher









