
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
3
4% = € 0.28
€ 6.43
5
6% = € 0.40
€ 6.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
DVI-D digital dual link monitor cable
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
2560 x 1600 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
screwable
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Halogen-free
No
Cable
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 972534 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 5.00 m Black AK-320101-050-S screwable, incl. ferrite core DV
Description
DVI is the latest connection standard for digital image transfer to monitors and TFT displays.
Hints
DVI-plug-variations Digital SingleLink 18+1 (max. 1600 x 1200 Resolution)
Digital DualLink 25pin. 24+1 (for extremely high resolutions)
Digital/Analogue 24pin (digital or analogue video transmission)
Analogue/analogue DualLink 17pin. 12+5 (analogue image transfer)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












