
Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320101-030-S screwable, incl. ferrite core DV
Number
Technical specifications
- Product type
DVI cable
- Connection type
DVI
- Version
Cable
- Connection type
DVI 24+1-pin to DVI 24+1-pin
- Connections
DVI-D 24+1-pin plug
DVI-D 24+1-pin plug
- Connector version
straight
- Cable version
DVI-D Dual Link
- Video resolution
2560 x 1600 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
screwable
incl. ferrite core
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 972327 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320101-030-S screwable, incl. ferrite core DV
User & Safety Instructions
User & Safety Instructions 972327 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320101-030-S screwable, incl. ferrite core DV
Information
Information 972327 Digitus DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 3.00 m Black AK-320101-030-S screwable, incl. ferrite core DV
Description
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable












