
Number
Highlights & Details
HDMI High Speed w/ Ethernet connection cable, with amplifier
- Ultra HD and 3D capable over long distances by signal boost
- Supports 4K / 2160p
- Support of 3D with 1080p resolution
- With Ethernet Channel
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
15.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
26
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
0.742
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 808508 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black AK-330118-150-S 4K UHD, Audio Return Channel, gold plated conn
User & Safety Instructions
User & Safety Instructions 808508 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 15.00 m Black AK-330118-150-S 4K UHD, Audio Return Channel, gold plated conn
Description
· Support 1080p with 60Hz
· Support of 3D with 1080p resolution
· Supported Audio format: DVD-Audio, SACD, Dolby Digital Plus, TrueHD and dts-HD
· With Ethernet Channel
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









