
Number
Highlights & Details
HDMI High Speed with Ethernet Connection Cable
- 4K/Ultra HD and 3D capable + Ethernet connectivity
Our service for you
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
0.125
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 678177 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black AK-330107-030-S 4K UHD, Audio Return Channel, gold plated conne
Information
Information 678177 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black AK-330107-030-S 4K UHD, Audio Return Channel, gold plated conne
Conformity certificate
Conformity certificate 678177 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 3.00 m Black AK-330107-030-S 4K UHD, Audio Return Channel, gold plated conne
Description
· Support 4K/2K with 30Hz
· Support 4K 50/60p
· Support 3D
· Support Audio Return Channel (ARC)
· Support Consumer Electronic Control (CEC)
· Support Lip-Sync (audio/video synchronisation)
· Dolby TrueHD capable
· Multi Stream audio/video support
· 21:9 Cinemascope support
· 32 Channel Audio support
· With Ethernet Channel
Features
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Inner conductor material: Copper
- Inner conductor cable cross-section: 0.25 mm - AWG30
- Shielding: Dreichfache shielding
- Full metal connector enclosure: no
- Special feature: gold-plated contacts
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable








