
Number
Highlights & Details
HDMI High Speed with Ethernet Connection Cable
- Supports Full HD and 3D
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
32
- Shielding
Braid shielding/shielding film
- Halogen-free
No
- Weight
0.190
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 678201 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black AK-330114-050-S gold plated connectors HDMI cable
Conformity certificate
Conformity certificate 678201 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Black AK-330114-050-S gold plated connectors HDMI cable
Description
· Support 1080p with 24Hz
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



