
Highlights & Details
Digitus 4K HDMI AOC hybrid fiber optic cable, removable HDMI A connector, 10m
- Transmission of uncompressed video and audio signals at 30 m in UHD 4K resolution with 18 Gbps bandwidthThe detachable plug gives you more possibilities to use the cable. From HDMI - D to HDMI - D; from HDMI - D to HDMI - A; from HDMI A to HDMI A; from HDMI- A to HDMI - D.The active HDMI cable with AOC technology is based on a hybrid design of copper & glass fiber lines, enabling bandwidths of up to 18 GBit/s at full HDMI signal spectrum
Technical specifications
- Supports 4K at 50/60HzSupports up to 4K 3DSignal transmission rate up to 18 GbpsSupports up to 120Hz in Full HDSupports 1080p 3D HFRSupports YUV 4:4:4HDCP 2.2, HDCP 1.4HDMI 2.0b (backward compatible)Supports Deep Colour (30 bit color depth)Supports HDR10 (High Dynamic Range)Supports audio return channel (ARC)Supports Consumer Electronic Control (CEC)Supports lip-sync (audio/video synchronization)Multi Stream Audio/Video support21:9 Cinemascope support32 channel audio supportDolby TrueHD enabledSupports 8-channel LPCM, 192 kHz, 24-bit audio capabilitySupports DTS-HD Master Audio BitstreamSupports Super-Audio-CD (DSD)Supports DVD audioSupports Blu-Ray disc and HD-DVD audio and videoSupports EDID 2.0 (device recognition)Latency: Zero-frame delayCable sheath LSZH halogen-freeOperating temperature: -10 to 50°COperating humidity 10 - 80% RHPower consumption: 250 mW max.Supports DVI Version 1.0Connection 1: HDMI type D, plug - adapter HDMI type A, plugConnection 2: HDMI type D, plug - adapter HDMI type A, plugColour of cable: BlackCover: Metalised housingHDMI Standard: Premium high speed HDMIHDMI Standard: 2.0HDTV resolution max. 4096 x 2560 Pixel, 60HzHDTV standard ultra HD 4KContact surface: Gold-platedLength: 30 mAOC - Active optical cable: YesConnection 1: HDMI type A, socketConnection 2: HDMI type A, plugColour of cable: BlackFerrite filter: NoneCover: Metalised housingHDMI Standard: Premium High Speed HDMI with EthernetHDTV resolution max. 4096 x 2560 Pixel, 60HzHDTV standard ultra HD 4KContact surface: Gold-platedLength: 10 mAOC - Active optical cable: No.
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 2.0b
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
10 m
- Factory colour
Black
- Cable features
4K UHD
triple shielding
Flexible
Common shield
Shielded
Halogen-free
Round
Audio Return Channel
Fibreglass reinforced tape
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Monitor
Laptop
TV/receiver
VHS
- Cable design
Round
FO
- Weight
0.380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751404 Digitus HDMI Cable HDMI-A plug 10 m Black AK-330127-100-S 4K UHD, triple shielding, Flexible, Common shield, Shielded, H
Description
This text is machine translated.
Features
- Thanks to the latest chip technology and no susceptibility to electromagnetic influences, the cable Ideal is suitable for home cinema, meeting and conference rooms or other video cablesFurther advantages of hybrid glass fiber cables are their very low bending radius and low empty weight, without suffering from the high image quality and installation via plug & playIt supports standards such as: HDMI 2.0b, HDCP 2.2, HDR, ARC, DTS-HD Master Audio, CED, EDID, 21:8 cinema scope, Dolby TrueHD, 32 channel audioThe flexible and at the same time robust cable is characterized by low bending radii and a very good transmission of uncompressed audio and video content over longer distances.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








