
Highlights & Details
Digitus HDMI high-speed connection cable with Ethernet and signal amplifier
- Supports 4K/30 Hz (3840 x 2160p)Supported audio formats: DVD audio, SACD, Dolby Digital Plus, TrueHD and DTS-HDSupports 3D with a resolution of 1080p
Technical specifications
- Supports HDMI 1.4 FeaturesSupports 4K/30 Hz (3840 x 2160p)Supported audio formats: DVD audio, SACD, Dolby Digital Plus, TrueHD and DTS-HDSupports 3D with a resolution of 1080pWith Ethernet channel (HEC)Supports 1080p 3D HFRSupports Deep Colour 30 bitSupports audio return channel (ARC)Supports Consumer Electronic Control (CEC)Supports lip-sync (audio/video synchronization)Supports Multi Stream Audio/VideoSupports 32-channel audioSupports Blu-Ray and HD-DVD audio / videoSupports EDID 2.0 (device recognition)Supports DVI Version 1.0Operating temperature: -10 to 50°COperating humidity 10 - 80% RHConnection 1: HDMI type A, plugConnection 2: HDMI type A, plugAWG 28Colour of cable: BlackHood: CastHDMI Standard: High Speed HDMI with EthernetHDTV resolution max. 3840 x 2160 pixels, 30HzHDTV standard ultra HD 4KContact surface: Gold-platedLength: 10 mAOC - Active optical cable: No.Shielding: Double shielded
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 1.4
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
- Max. frequency
30 Hz
- Cable length
10 m
- Factory colour
Black
- Cable features
4K UHD
double shielding
Braided shield
Common shield
Shielded
Halogen-free
Battery / signal amplifier combo
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Monitor
Laptop
TV/receiver
VHS
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Weight
0.611
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751327 Digitus HDMI Cable HDMI-A plug 10 m Black DB-330118-100-S 4K UHD, double shielding, Braided shield, Common shield, Shiel
Description
This text is machine translated.
Features
- With Ethernet channel (HEC)Supports HDMI 1.4Supports 1080p 3D HFR, ARC, CEC & Lip SyncSupports EDID 2.0Supports Deep Colour 30 bitSignal amplifier built into HDMI plug
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








