
Highlights & Details
Digitus 8K HDMI ultra high-speed connection cable
- HDMI Plug over HDMI PlugEnables the ultimate 8K experience with Ultra-HD-2 resolutions of up to 7,680 x 4,320 pixels (supported with HDR) and high-speed at a picture repetition rate of 60-Hz (4K with 120Hz)The 3D signal transmission enables in combination with the Dolby TrueHD support a unique home cinema experience, perfect for Netflix, Disney+, SKY, Amazon Prime Video or DAZN
Technical specifications
- Resolution 7680 x 4320p / 60 Hz (UHD-2)Supports 8K 3DSignal transmission rate up to 48 Gbps - Zero frame delaySupports up to 120Hz at 4K & Full HD (1080p)Supports BT.2020 with 10, 12 and 16 bits per color componentSubsampling: YUV 4:4:4HDCP Version 2.2HDMI version: 2.1Supported color depth: 48 bit Deep ColourSupports HDRSupports enhanced audio return channel (arc)Supports Consumer Electronic Control (CEC)Supports lip-sync (audio/video synchronization)Multi Stream Audio/Video supportSupports EDID 2.0 (device recognition)21:9 Cinemascope support32 channel audio supportDolby TrueHD enabledSupports 8-channel LPCM, 192 kHz, 24-bit audio capabilitySupports DTS-HD Master Audio BitstreamSupports Super-Audio-CD (DSD)Supports DVD audioSupports Blu-Ray disc and HD-DVD audio and videoOperating temperature: -20 – 60°COperating humidity 0 - 95% RHPower consumption: 400 mW max.Supports DVI Version 1.0 (in connection with adapters)Aluminium casingConnection 1: HDMI type A, plugConnection 2: HDMI type A, plugColour of cable: BlackFerrite filter: NoneHDMI Standard: Ultra high speed HDMIHDTV resolution max. 7680 × 4320 pixels, 60HzHDTV standard ultra HD 8KContact surface: Gold-platedLength: 2 mAOC - Active optical cable: No.
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
7680 x 4320 Pixel
1920 x 1080 Pixel
3840 x 2160 Pixel
4096 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
2 m
- Factory colour
Black
- Cable features
8K UHD
Aluminium connector
Audio Return Channel
double shielding
triple shielding
eARC
Flexible
Braided shield
Common shield
Halogen-free
Show more
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Monitor
Laptop
TV/receiver
VHS
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Weight
0.115
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751165 Digitus HDMI Cable HDMI-A plug 2 m Black DB-330200-020-S 8K UHD, Aluminium connector, Audio Return Channel, double shiel
Description
This text is machine translated.
Features
- The cable supports ARC (Audio Return Channel) for bi-directional audio transmission, as well as CEC (Consumer Electronic Control)The digital encryption system HDCP protects the transmission of audio and video files against external influences - Clip-Sync promises a perfect lip synchronization, never again time-shifted sound outputThe gold-plated precision plugs ensure optimum signal quality and protection against corrosionWith the aluminum housing and the nylon braiding the cable offers highest quality and protection.
Scope of delivery
- 1x 8K HDMI ultra high-speed connection cable (3M)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







