
Highlights & Details
Digitus HDMI AOC hybrid fiber optic cable, UHD 8K, 50 m
- Active glass fiber technology with up to 48 Gbps for lag-free transmission
- Supports resolutions up to 8K @ 60 Hz (UHD-2)
- Transmits uncompressed HDMI video and audio signals over 40 meters
- Flexible to install (bending radius from 20 mm), on cable drum for a controlled, kink-free rolling
- Compact small diameter (OD 4.8 mm) cable
- Not susceptible to electromagnetic interference (EMI)
- Supports HDR, HDCP 2.2, EDID, CEC and ARC
- Hybrid design with fiber and copper wires
- Loss-free and stable signal transmission with high transmission speeds
Technical specifications
- Resolution up to 8K 7680 × 4320p @ 60 Hz (UHD-2)
- 8K 3D, 4K @ 60 Hz and Full HD (1080p) compatible
- Signal transmission rate up to 48 Gbps - Zero frame delay
- BT.2020 color space with 10, 12 and 16 bit color depth
- YUV 4:4:4 color space subsampling
- HDR
- Colour depth up to 48 bit Deep Colour
- 21:9 Cinemascope support
- Enhanced Audio Return Channel
- Consumer Electronic Control (CEC)
- Lip Sync function for audio/video synchronization
- Multi Stream Audio/Video capability
- 32-channel audio
- 8-channel LPCM, 192 kHz, 24 bit
- Dolby TrueHD and DTS-HD-Master audio-enabled
- Super Audio CD (DSD) playback
- Compatible with DVD Audio, Blu-ray Disc and HD-DVD
- HDMI version 2.1
- HDCP version 2.2
- EDID 2.0 (automatic device recognition)
- Supports DVI Version 1.0 (in connection with adapters)
- Integrated Ethernet channel (HEC)
- Hybrid structure with OM3 fiberglass and copper conductors
- Bending radius: ≥ 20 mm
- Latency: Zero-frame delay
- Power consumption: 400 mW max.
- Operating temperature: -10 to + 80°C.
- Operating humidity 0 - 85% RH
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connections
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
7680 x 4320 Pixel
- Transfer rate (max.)
48 GBit/s
- Cable length
50 m
- Factory colour
Black
- Cable features
8K UHD
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Monitor
TV/receiver
VHS
- Cable design
Round
FO/Cu hybrid
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763196 Digitus HDMI Cable HDMI-A plug 50 m Black AK-330126-500-S 8K UHD, 4K UHD HDMI cable
Description
This active HDMI AOC hybrid fiber-optic cable transfers uncompressed video and audio data in 8K 60Hz with high bandwidth over longer distances without loss and without latency. Through the combination of glass fiber and copper conductors the cable offers highest signal quality at maximum noise immunity (EMI-resistant) and guarantees a stable transmission with up to 48 Gbps bandwidth. The low external diameter of only 4.8 mm and the bending radius of 20 mm enables a simple and flexible laying. Ideal for home theater, meeting rooms, conference technology, digital signage or fixed AV-installations. Thanks to Plug & Play, no additional driver installation is necessary - simply connect and immediately enjoy the highest picture quality. It supports all the latest HDMI-2.1 features such as HDR, HDCP 2.2, earc, CEC and EDID, as well as high-quality audio formats such as Dolby TrueHD and DTS-HD Master audio. The cable is therefore future-ready for high-resolution video and audio applications.
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















