
Highlights & Details
Digitus HDMI high-speed connection cable, type A St/St, 2.0m, set of 10, m/Ethernet., UHD, gold, blue
- Copper wires, foil and braided shield, ruggedness and reliable connection
- 4K/Ultra HD and 3D compatible + Ethernet connectivity
- Supports 4K/2K at 60Hz only
- Supported video resolution up to 4096 x 2160p
Technical specifications
- Contact surface: Gold-plated
- Colour of cable: Black
- Connection 1: HDMI type A, plug
- Connection 2: HDMI type A, plug
- HDMI Standard: High Speed HDMI with Ethernet
- HDTV standard ultra HD 4K
- Length: 2 m
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
Audio Return Channel
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759860 Digitus HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black AK-990920-020-S 4K UHD, Audio Return Channel HDMI cable
Description
This HD and 3D-compatible cable serves to connect audio/video devices such as Blu-ray player, game consoles, etc. to a TV set, monitor or PC. Also suitable for the use of any IP-based application.
This text is machine translated.
This text is machine translated.
Features
- Supports up to 4K 50/60p
- Supported video resolution up to 4096 x 2160p
- Supports 3D
- Supports audio return channel (ARC)
- Supports Consumer Electronic Control (CEC)
- Supports lip sync (audio/video synchronization)
- Dolby TrueHD enabled
- Multi Stream Audio/Video support
- 21:9 Cinemascope support
- 32 channel audio support
- With Ethernet channel (HEC)
Scope of delivery
- HDMI high-speed connection cable, type A St/St, 2.0m, set of 10, m/Ethernet., UHD, gold, blue
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









