
Highlights & Details
Digitus HDMI AOC reinforced fiber cable, UHD 8K, 20 m
- Metal reinforcement: Much more robust than regular AOC cables
- Active glass fiber technology with up to 48 Gbps for lag-free transmission
- Supports resolutions of up to 8K @ 60 Hz (UHD-2) and 4K @ 120 Hz
- Transmits uncompressed HDMI video and audio signals over 20 meters
- Flexible to install with very tight bend radius of 59 mm
- Compact, installation-friendly cable with approx. 5.9 mm outer diameter despite armored vehicle
- Unsusceptible to electromagnetic interference (EMI) due to hybrid design of fiber and copper wires
- Supports HDR, HDCP 2.2, EDID, CEC and ARC
- Professional quality: Gold-plated HDMI‑A connector with aluminum housing + silicone‑line converter chip for reliable signal conversion
- Ideal for events, concerts, trade fairs and other harsh environments
Technical specifications
- HDMI 2.1 compatible Active Optical Cable (AOC)
- Hybrid design: Fiber optic + copper conductor (OM2 50/125 µm fiber, 4 core)
- Resolution to 8K (7680 × 4320) @ 60 Hz (UHD-2)
- Supports 4K@144Hz (YUV 4:4:4, up to 12 bpc)
- Supports 8K@60Hz and 8K@30Hz
- 3D support; backward compatible to lower resolutions (e.g. 4K/1080p)
- Bandwidth up to 48 Gbps (for modern AV setups)
- HDR (high dynamic range) / HDR10 / HDR10+ / Dolby Vision / HLG
- YUV 4:4:4 color space subsampling with 8-, 10- and 12-bit color depth
- BT.2020 / REC.2020 pass-through support
- Audio return channel (ARC)
- Supports Consumer Electronic Control (CEC)
- Lip Sync function for audio/video synchronization
- Gaming features: VRR / ALLM / QFT / QMS
- 21:9 / Cinemascope support
- EDID support (EDID 1.3 / 1.4 / 2.0)
- HEC (HDMI Ethernet channel)
- Audio formats: LPCM (8-channel, 192 kHz, 24 bit), Dolby TrueHD, DSD and DTS-HD Master audio-enabled
- Compatible with DVD Audio, Blu-ray Disc and HD-DVD
- HDCP 2.3 (additionally HDCP 2.2 / 1.4 supported)
- Max. Traction (Tensile) 200 N
- Compressive strength 300 N
- Metal armoring + nylon threads for robust laying
- Minimum bend radius: 59 mm
- Outer diameter: Approx. 5.9 mm
- Cable sheath TPU (VW-1)
- Operating temperature: 0-40°C, humidity: 20-80% RH (non-condensing)
- Storage temperature: -20-60°C, storage humidity: 10-90% relative humidity (non-condensing)
- Connector dimensions (L/W/H) 44.8 × 20 × 12.2 mm (±0.2 mm)
- Silicon Line opto-electronic converter chip
- Directional: Source → display (do not interchange)
- Installation note: Recommended tensile load for installation max. 10 kg, do not bend/knot/twist; do not crush/squeeze plugs; hold on plug casing when plugging in/unplugging
- Product type
HDMI cable
- Connection type
HDMI
- Version
Connection cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- HDMI version
HDMI 2.1
- Cable version
HDMI High Speed
HDMI Premium High Speed
HDMI Standard
HDMI Ultra High Speed
- Resolutions (max.)
UHD 8K @ 60 Hz
UHD 4K @ 120 Hz
- Video resolution
7680 x 4320 Pixel
- Transfer rate (max.)
48 GBit/s
- Cable length
20 m
- Factory colour
Black
- Cable features
8K UHD
4K UHD
Shielded
Fibreglass reinforced tape
Standard HDMI
gold-plated
AOC (Active Optical Cable)
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
Apple MacBook
PC
Fibre optic
Monitor
Laptop
- Cable design
Round
FO/Cu hybrid
- Shielding
Full shielding
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3815418 Digitus HDMI Connection cable HDMI-A plug 20 m Black AK-330128-200-S 8K UHD, 4K UHD, Shielded, Fibreglass reinforced tap
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













