
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
3
4% = € 0.28
€ 6.43
5
6% = € 0.40
€ 6.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
HDMI adapter cable, type A DVI (18+1), plug/plug, 2 m long, Full HD, black
Highlights & Details
- Full HD, single link
- Track 1: HDMI type A, plug-in
- Connection 2: DVI-D (18+1), plug-in
- HDTV resolution max.: 1920 x 1200 Pixel, 60 Hz
Technical specifications
- Hood: cast
- Shielding: double shielded
- Material: CU wires
- AWG: 30
- Contact surface: nickel-plated
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Connector version
straight
- Cable version
DVI-D Single Link
HDMI Standard
- Video resolution
1920 x 1080 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Round
gold plated connectors
double shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
PC
Laptop
TV/receiver
VHS
- Cable design
Round
Copper
30
- Weight
0.233
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1556373 Digitus HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Black DB-330300-020-S Round, gold plated connec
Description
This HD cable, for connection of audio/video equipment with different interface. Excellent video quality - up to 1920 x 1080 pixels at 60 Hz.
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable






