
Highlights & Details
Digitus HDMI AOC Hybrid glass fiber connection cable, type A St/St, 10m, UHD 4K@60Hz, CE, gold, sw
- The active HDMI cable with AOC technology is based on a hybrid design Copper and fiber optic cables and thus enables bandwidths of up to Up to 18 GBit/s with full HDMI signal spectrum
- Thanks to the latest chip technology and no susceptibility to electromagnetic influences, the cable is ideal for home cinema, meeting & conference rooms or other video cabling
- Other advantages of hybrid fiber cables are the very low bending radius and the low net weight, without the high image quality and installation via plug & play
- Among other things, standards are supported such as: HDMI 2.0b, HDCP 2.2, HDR, ARC, DTS-HD master audio, CED, EDID, 21:8 Cinemascope, Dolby TrueHD, 32-channel audio
- The flexible and at the same time robust cable is also characterized by low bending radii and a very good transmission of uncompressed audio and video content over longer distances.
Technical specifications
- Contact surface: Gold-plated
- Color cable: Black
- Hood: Metallized housing
- Connection 1: HDMI type A, plug
- Track 2: HDMI type A connector
- HDMI Standard: Premium High Speed HDMI with Ethernet
- HDTV resolution max.: 4096 x 2560 pixels, 60Hz
- HDTV standard: Ultra HD 4K
- Shielding: Double shielded
- AOC - Active Optical Cable: true
- Latency: Zero frame delay
- 4 x polymer insulated fiber glass: OM3
- Cable sheath: LSZH halogen-free
- Bending radius 25.4 mm
- Operating temperature: -10 to 50°C
- Operating humidity: 10 - 80% RH
- Power consumption: 250 mW max.
- Product type
HDMI cable
- Connection type
HDMI
Fibreglass
- Version
Cable
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI Premium High Speed + Ethernet
- Video resolution
4096 x 2560 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
4K UHD
- Cable use
TV/monitor
- Cable design
Round
Copper
- Weight
0.416
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2335596 Digitus HDMI / Fibreglass Cable HDMI-A plug, HDMI-A plug 10.00 m Black AK-330125-100-S 4K UHD HDMI cable
Description
This active HDMI® AOC Hybrid fiber cable is ideal for transferring high-bandwidth uncompressed video and audio over longer distances. The hybrid design of copper and fiber optic cables eliminates electromagnetic influences, ensuring loss-free transmission over the entire cable length with UHD resolutions of up to 4K/60Hz and bandwidths of up to 18 Gbps. The use of optical conductors (glass fiber) makes the diameter of this active cable very small and is characterized by very small bending radii as well as a low net weight. The ideal application for home, meeting or conference rooms as well as inside buildings represent only a few of the areas of application. The user-friendly installation is done by simple Plug and Play, plug in and enjoy the highest picture quality immediately. Numerous standards are supported, such as HDMI 2.0b, HDCP 2.2 or HDR. In the audio sector, ARC, DTS-HD master audio or Dolby TrueHD as well as many other features are supported. The use of the latest chip technology enables the transmission of the full HDMI® signal spectrum and thereby supports CED, EDID with very low latency and uncompressed.
This text is machine translated.
This text is machine translated.
Features
- Supports up to 4K with 50/60Hz
- Supports up to 4K 3D
- Signal transmission rate up to 18Gbps
- Supports up to 120Hz in Full HD
- Supports 1080p 3D HFR
- Supports YUV 4:4:4
- HDCP 2.2, HDCP 1.4
- HDMI 2.0b (backwards compatible)
- Supports Deep Color (30 bit color depth)
- Supports HDR10 (High Dynamic Range)
- Supports Audio Return Channel (ARC)
- Supports Consumer Electronic Control (CEC)
- Supports lip-sync (audio/video synchronization)
- With Ethernet channel (HEC)
- Multi-stream audio/video support
- 21:9 Cinemascope support
- 32 channel audio support
- Dolby TrueHD enabled
- Supports 8-channel LPCM, 192 kHz, 24-bit audio capability
- Supports DTS-HD master audio bitstream
- Supports Super Audio CD (DSD)
- Supports DVD audio
- Supports Blu-Ray Disc and HD-DVD audio and video
- Supports EDID 2.0 (device recognition)
- Supports DVI version 1.0
Scope of delivery
- HDMI AOC Hybrid Fiber Optic Cable, Type A St/St, 10m, UHD 4K@60Hz, CE, gold, sw
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












