Experience high-quality wireless image transmission with the 4K Wireless HDMI Extender (150 m, 4K/60 Hz). This powerful transmitter and receiver set enables wireless transmission of HDMI video and audio signals in pin-sharp UHD resolution up to 4K/60 Hz – without disturbing cable connections. Thanks to the latest wireless technology (IEEE 802.11 b/g/n/ac, 5 GHz) the extender reliably transmits signals over distances of up to 150 meters at free sight (100 meters with folded antenna). The point-to-point connection provides for a stable and low latency transmission with a delay of only around 100 ms, Ideal for presentations, video streaming or for use in the home theater. Set up is easy with Plug & Play – connect, switch on and get started right away. An automatic coupling function selects independently the best WLAN channel, in order to ensure an optimum connection. The power supply via USB-C makes the system very flexible and compatible. Maximum security is provided by AES 128-bit encryption in combination with the WPA2-authentication protocol (WPA2-PSK / WPA2-Enterprise). The current standards such as HDMI 2.0 and HDCP 2.2 are supported, which means that even protected content can be played back in the best quality. The H.265 compression ensures efficient transmission at the highest image quality. With its compact design, LED status indicator and simple operation, the 4K Wireless HDMI Extender is the perfect solution for anyone looking for a flexible, high-quality, secure wireless HDMI signal transmission.
This text is machine translated.