The Digitus® USB-C 3.0 HDMI KVM switch from the core line allows you to conveniently control two HDMI™-enabled devices with just one mouse, keyboard and single monitor. With support for resolutions up to 4K@60Hz (YUV 4:4:4), HDCP and HDR, the switch delivers brilliant picture quality for demanding applications. You can easily connect desktop PCs, laptops, or even game consoles via HDMI™ and USB-C-3.0 inputs. In addition, three USB A-3.0 ports and a USB C-3.0 port are available for using peripheral devices like external hard disks or USB sticks together - with transfer rates of up to 5 Gbps. It is recommended to use an external 5V-2A power supply unit (not included) for operation with high performance USB drives or SSDs. The switching between the connected devices is done either directly via the button on the device or via the cabled remote control with magnetic base included in the delivery for flexible positioning. An integrated 3.5-mm audio output rounds off the equipment. Power is supplied via USB-C 3.0 - an optional 5V/2A power supply (not included) is recommended for high-performance peripherals.
This text is machine translated.