
Digitus USB 3.0 Type-C-HDMI video adapter, 4K resolution up to 2160p/30 Hz, Dual Display, aluminum housing, silver
Highlights & Details
- Ultra HD (4K) Video resolution up to 2160p/30 Hz
- USB bus-powered, no power supply needed
- You can extend your desktop (dual-display) - additionally you can connect a monitor, TV or projector via the USB interface on
Technical specifications
- Supported: Windows, Mac and Google Chrome
- Chipset: VL100/PS 176
- Product type
Laptop
- Connection type
HDMI
USB
USB 3.2 Gen 1 (USB 3.0)
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector C (USB 3.0)
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
20.00 cm
- Factory colour
Silver
- Connector version
straight
- Cable features
Shielded
4K UHD
- Cable use
Laptop
TV/monitor
USB 3.2 1st Gen (USB 3.0)
VHS
- Version
Adapter
- Range of use
USB adapters
Home cinema/HD beamer
Monitors/TV adapters
Laptop
Office projector
PC
Pico projector
Copper
- Cable design
Round
- Video transmission possible
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1604405 Digitus Laptop, TV/monitor, USB 3.2 1st Gen (USB 3.0), VHS Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x HDMI s
Description
This text is machine translated.
Features
- Corresponds to the USB 3.0 specifications
- Supports multiple playback modes: Main/Extended Display, mirroring
- User-friendly applications: Screen Rotation, multi-screen management, Screen Detection (EDID)
- Up to 2 graphics adapter can be used simultaneously for PC
- Add or remove the monitor without restarting the system
- Supports Windows, Mac, and Google Chrome
Scope of delivery
- USB 3.0 Type C to HDMI
- QIG (Quick Installation Guide)



![Digitus Laptop, TV/monitor, USB 3.2 1st Gen (USB 3.0), VHS Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x HDMI socket] DA-70836 20.00 cm Shielded, 4K UHD](https://asset.conrad.com/media10/isa/160267/c1/-/en/1604405_BB_00_FB/image.jpg?x=100&y=100)
![Digitus TV/monitor Adapter [1x USB-C® plug - 1x HDMI socket] DA-70852 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1848707_BB_00_FB/image.jpg?x=100&y=100)