
Digitus Dual design monitor bracket, 2 x 35", 2 x 10 kg
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 88,9 cm (35")Load capacity (max.) 10 kg
Technical specifications
- Tilt angle range -45 - 90°
- Product type
Monitor desk mount
- Suitable for
88,9 cm (35")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
80 mm
- Tilt range (bottom)
90°
- Tilt range (top)
-45°
- Swivel range (left)
90°
- Swivel range (right)
-90°
- Width
1050 mm
- Height
545 mm
- Depth
126 mm
- Factory colour
Black
- Material (details)
Steel
Aluminium
Plastic
- Weight
4.9 kg
- Dim
(W x H x D) 1050 x 545 x 126 mm
- Suitable for
88,9 cm (35")
- Supported monitors
2
- UKCA
yes
- Height adjustment
yes
- Desk thickness (min)
5 mm
- Cable management
yes
- Extension arm (max)
5.82 cm
- Rotating
yes
- Maximum weight capacity (per display)
10 kg
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744557 Digitus Monitor desk mount 2 Display(s) 88,9 cm (35") Black Rotatable, Height-adjustable, Tiltable, Swivelling, Swivelli
Description
This text is machine translated.
Features
- Mechanical spring with voltage setting (tool-free)
- VESA compatibility: 75x75, 100x100
- Suitable for flat and curved monitors
- Approved & certified ergonomic product – certified by IGR (Institute for Health and Ergonomics)
- Mounting type: Clamp holder or table grommet
- VESA quick-release function (quick-release)
- Integrated cable management
- Material: Steel, aluminum, plastic
- Colour, black
Scope of delivery
- 1x mounting material & accessories
- 1x setup instructions






