
Highlights & Details
Digitus USB 3.0 Type C Gigabit Ethernet Adapter, 10/100/1000 Mbps
- USB 3.0 Type-C Gigabit Ethernet Adapter
- RJ45 gigabit Ethernet network connection with 10/100/1000 Mbps
- High-quality aluminium case
Technical specifications
- Product type
Networks
- Connection type
RJ45
USB-C®
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector C (USB 3.0)
- No. of B connections
1 x
- Type B
RJ45 socket
- Cable length
20.00 cm
- Factory colour
Silver
- Connector version
pivoted
straight
- Cable features
Shielded
- Cable use
Networks
USB 3.2 1st Gen (USB 3.0)
- Version
Adapter
- Range of use
USB adapters
Laptop
PC
Copper
- Cable design
Round
- Transfer rate (max.)
1 GBit/s
- Video transmission possible
No
- Weight
80.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1663740 Digitus Networks, USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x RJ45 socket] DN-3024
User & Safety Instructions
User & Safety Instructions 1663740 Digitus Networks, USB 3.2 1st Gen (USB 3.0) Adapter [1x USB 3.2 1st Gen connector C (USB 3.0) - 1x RJ45 socket] DN-3024
Description
This text is machine translated.
Features
- Cable length: 20 cm.
- Chipset: RTL8153
- For all operating systems; Windows, Mac, and Google Chrome
Scope of delivery
- USB type-C Network Adapter
- User manual



