
Number
Digitus USB 3.0 Gigabit SFP Ethernet adapter, black
Highlights & Details
- Up to 1000 Mbps data transfer rate
- Easy installation thanks to Plug & Play - driver on virtual CD drive included in the adapter
- No power supply necessary - power is supplied via the USB 3.0 interface
- Also ideal for mobile and stationary use
- Supports Layer 2 features such as VLAN and IEEE802 priority encoding
- Runs with Windows, Mac OS, Google Chrome and all other USB 3.0 compatible systems.
- Compact dimensions, attractive design
Technical specifications
- Network standards: IEEE 802.1p,IEEE 802.1Q,IEEE 802,IEEE 802.3ac IEEE 802.3az,IEEE 802.3x, IEEE 802.3z,IEEE 802.3ad
- Other features: IPMI pass-through via SMBus or NC-SI, WoL, PXE remote boot, ISCSI boot, VLAN filtering
- RTL8153/Realtek chipset
- Upstream port: USB 3.0 AF
- Downstream port: SFP port
- Operating temperature: 0 - 70°C
- Operating humidity: 10 - 90% (non-condensing)
- Power consumption 2.5 w
- Power consumption standby 0.7 w
- Cable length: 17 cm
- Dimensions: L 7.1 x W 4.5 x D 1.8 cm
- Weight: 50 g
- Product type
PC
- Connection type
SFP+
USB
- No. of A connectors
1 x
- Type A
USB
- No. of B connections
1 x
- Type B
SFP slot
- Cable length
17.00 cm
- Factory colour
Black
- Connector version
straight
- Cable use
PC
Fibre optic
Laptop
USB 3.2 1st Gen (USB 3.0)
Networks
- Version
Adapter
- Range of use
USB adapters
Laptop
PC
Server
- Transfer rate (max.)
5 GBit/s
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143950 Digitus PC, Fibre optic, Laptop, USB 3.2 1st Gen (USB 3.0), Networks Adapter [1x USB - 1x SFP slot] DN-3026 17.00 cm
Conformity certificate
Conformity certificate 2143950 Digitus PC, Fibre optic, Laptop, USB 3.2 1st Gen (USB 3.0), Networks Adapter [1x USB - 1x SFP slot] DN-3026 17.00 cm
Description
With the USB 3.0 Gigabit SFP adapter you can expand your notebook with an SFP connection and can connect directly to a fiber-optic network via a suitable fiber-optic transceiver. This fiber optic interface is the right choice for mobile use in conjunction with notebooks as well as for stationary use in desktop systems. In addition, this SFP adapter serves the purpose of monitoring and troubleshooting applications in computing and server centers, allowing you to directly and with full bandwidth intervene in the fiber infrastructure. Easy to use, it offers a wealth of possibilities and is the right supplement for most computers that do not have an SFP connection as standard. Thanks to virtual drive, no driver installation from CD is necessary - plug in and start. The power is also supplied via the USB 3.0 interface.If WLAN connections are security risks and copper connections are too slow, a fiber optic connection provides the right solution for your network. The adapter is compatible with Windows, Mac OS, Google Chrome and all other USB 3.0 compatible systems.
This text is machine translated.
Features
- Advanced power saving options via USB 3.0
- Supports IEEE802.3az-2010 (EEE)
- Supports IEEE802 IP Layer 2 priority encoding and IEEE802.1Q VLAN (Virtual bridged Local Area network)
- Supports 1000Mbps-SX/LX transreceiver
- Supports USB 3.0, USB 2.0 and USB 1.1
- Supports Device Class & Ethernet Control Model (CDC-EMC)
- Supports LPM (Link Power Management)
- Supports Pair swap / polarity / skew correction
- Crossover detection & auto-correction
- Send/receive buffer support integrated
- Supports hardware CRC (Cyclic Redundancy Check) function
- Supports power down / link down, power saving







