
Digitus CAT 6 modular coupling, shielded RJ45 to RJ45, suitable for panel mounting
Highlights & Details
- The Cat.6 keystone module with 2 RJ-45 sockets and 360° shielding Supports speeds of up to 1 Gbps & 250 MHz In conjunction with Category Cat6 or higher network cables
- In combination with a modular patch panel or consolidation point enclosure, the connection module is suitable for orderly cabling between server & network cabinets, for example
- In addition to patch fields, it also includes modular network sockets and keystone holders for the DIN rail mounting in sub-distributions for the possible application areas of keystones couplings
- For wetting in the designated recesses of junction boxes and Patch fields are on the top of the keystone jack a stable Plastic locking lever
- The network coupling has a 1:1 pin assignment and is taken into account cat 6 network category compatible with all Ethernet and telecommunications cables With RJ45 plug
Technical specifications
- Product type
Networks Adapter
CAT 5
CAT 5e
CAT 6
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 socket
- No. of B connections
1 x
- Type B
RJ45 socket
- Factory colour
Grey
- Cable features
Shielded
- Cable use
Networks
- Version
Adapter
- Connections
RJ45 connector
- Weight
0.007
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2335610 Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6 [1x RJ45 socket - 1x RJ45 socket] Grey
Datasheet 2335610 Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6 [1x RJ45 socket - 1x RJ45 socket] Grey
User & Safety Instructions
User & Safety Instructions 2335610 Digitus RJ45 Networks Adapter CAT 5, CAT 5e, CAT 6 [1x RJ45 socket - 1x RJ45 socket] Grey
Description
This text is machine translated.
Features
- Application areas: Up to 250 MHz, 1GBase-T.
- Standards: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C, 802.3af, 802.3at PoE+
- Suitable for 19" (483 mm) cabinet mounting
- 2x RJ45 sockets, 8P8C
- 360° shield contact
- 1:1 occupied
Scope of delivery
- cat 6 Modular coupling, shielded RJ45 to RJ45, suitable for panel mounting

